PAC5523AEVK1

Qorvo
772-PAC5523AEVK1
PAC5523AEVK1

Mfr.:

Description:
RF Development Tools 72V BLDC Controller & Driver w/ Integrat

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$246.63 $246.63

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
PAC5523A
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Series: PAC5523
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAC5523EVK1 Evaluation Kit

Qorvo PAC5523EVK1 Evaluation Kit is a development platform enabling demonstration and evaluation of the PAC5523 Power Application Controller. Designers can also use this evaluation kit to help develop power applications revolving around the powerful and versatile Arm® Cortex®-M4F based microcontroller. The included module features a pre-mounted PAC5523 MCU and all the necessary circuitry to properly energize the MCU and its internal peripherals once power is applied. The PAC5523EVK1 Kit offers access to each PAC5523 device’s signals using a series of header connectors to aid in the application development. Qorvo PAC5523EVK1 Evaluation Kit enables access to an external USB to UART module, enabling users to connect the evaluation module to a PC through a conventional Virtual Comm Port, which can then be used in the communication efforts by taking advantage of the PAC5523 UART interface. Graphical User Interface (GUI) software suites can be employed to externally control particular application features. The PAC5523EVK1 Kit also offers access to the PAC5523 MCU's SWD and JTAG ports, allowing users to both program the application into the device’s FLASH memory and debug the application in real time. The provided 4-pin connector is compatible with a wide range of SWD based debugger/programmer modules. In parallel, a MIPI20 connector is made available that provides SWD, JTAG, and TRACE functionality, greatly expanding the existent debugging capabilities.