QPA0007EVB

Qorvo
772-QPA0007EVB
QPA0007EVB

Mfr.:

Description:
RF Development Tools Switchable S- & X-Band 25W Power Amplifi

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,826.09 $2,826.09

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA0007
9 GHz to 11 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: RF Power MMIC Amplifier
Packaging: Bag
Product Type: RF Development Tools
Series: QPA0007
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA0007
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPA0007EVB Evaluation Board

Qorvo QPA0007EVB Evaluation Board is designed to evaluate the QPA0007 reconfigurable dual-band GaN Monolithic Microwave Integrated Circuit (MMIC) power amplifier. This QPA0007 amplifier operates both in S-band and X-band range. In S-Band, the amplifier provides 32W saturated power over the 3.1GHz to 3.5GHz frequency range. In X-Band, the amplifier provides 28W saturated power from 9GHz to 11GHz. The QPA0007EVB evaluation board along with the high-performing QPA0007 power amplifier is ideally used in radar systems.