QPA2609DEVB1

Qorvo
772-QPA2609DEVB1
QPA2609DEVB1

Mfr.:

Description:
RF Development Tools QPA2609D Evaluation Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$967.15 $967.15

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA2609D
7 GHz to 14 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.5 V
Packaging: Bag
Product Type: RF Development Tools
Series: QPA2609D
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA2609D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8542330001
ECCN:
EAR99

QPA2609DEVB1 Evaluation Board

Qorvo QPA2609DEVB1 Evaluation Board is a 3-layer PCB board designed to evaluate the QPA2609D 7–14GHz Low Noise Amplifiers. The QPA2609DEVB1 Evaluation Board is fully tested and assembled. PCB-level tuning at the input side is recommended for optimal performance of the QPA4501EVB01 Evaluation Board.