QPA2935EVB

Qorvo
772-QPA2935EVB
QPA2935EVB

Mfr.:

Description:
RF Development Tools 2.9-3.5 GHz, 2W S-band MMIC, OVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,130.44 $1,130.44

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA2935, QPA2935TR7
2.7 GHz to 3.5 GHz
Brand: Qorvo
For Use With: 2 Watt S-Band GaN Driver Amplifier
Packaging: Bag
Product Type: RF Development Tools
Series: QPA2935
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA2935
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPA2935EVB Evaluation Board

Qorvo QPA2935EVB Evaluation Board is a demonstration and development platform for the QPA2935 2W S-Band GaN Driver Amplifier. The QPA2935 operates from 2.7GHz to 3.5GHz and delivers 33dBm of saturated output power and 18dB of large-signal gain while achieving greater than 52% power-added efficiency. The QPA2935 is fabricated on the QGaN25 0.25µm GaN (Gallium Nitride) on SiC (Silicon Carbide) process and is matched to 50Ω with integrated DC blocking caps on both I/O ports.