MIKROE-4306

Mikroe
932-MIKROE-4306
MIKROE-4306

Mfr.:

Description:
Multiple Function Sensor Development Tools Temp&Hum 14 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.00 $18.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: Mikroe
Product Type: Multiple Function Sensor Development Tools
Series: Temp&Hum
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Temperature & Humidity 14 Click

Mikroe Temperature & Humidity 14 Click features a highly accurate digital relative humidity sensor with temperature output. The Mikroe Temperature & Humidity 14 Click board provides fast response time, precision measurement, low hysteresis, and sustained performance even when exposed to extreme temperatures up to +125°C and humidity environments. The board has a power consumption down to 3.78μW and an accuracy of ±2%RH and ±0.2°C.