EVB90640-41

Melexis
482-EVB90640-41
EVB90640-41

Mfr.:

Description:
Temperature Sensor Development Tools EVB for 90640 and 90641Infrared Therm. Module board

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$169.03 $169.03

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Boards
Temperature Sensor
MLX90640
Bulk
Brand: Melexis
Product Type: Temperature Sensor Development Tools
Series: MLX90640
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 109.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9025198085
TARIC:
9025190090
ECCN:
EAR99

EVB90640 Evaluation Board for MLX90640

Melexis EVB90640 Evaluation Board is designed to enable simple demonstration and configuration of the MLX90640 Far Infrared Thermal Sensor Array. The EVB90640 Evaluation Board interfaces the MLX90640 sensor to a PC, via the USB port. An easy-to-use GUI (Graphics User Interface) allows designers to make temperature measurements, visualize, and log them.