DRAM

Results: 2,939
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 128M, 3.3V, Mobile SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 1,134In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile BGA-54 IS42SM16800H
ISSI DRAM 512M (32Mx16) 166MHz 2.5v DDR SDRAM 78In Stock
648On Order
Min.: 1
Mult.: 1
Max.: 89

SDRAM - DDR 512 Mbit 16 bit 166 MHz TSOP-II-66 32 M x 16 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16320D Tray
ISSI DRAM 512M (64Mx8) 166MHz 2.5v DDR SDRAM 27In Stock
108Expected 2026/05/20
Min.: 1
Mult.: 1
Max.: 10

SDRAM - DDR 512 Mbit 8 bit 166 MHz TSOP-II-66 64 M x 8 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R86400D Tray
ISSI DRAM 128M, 3.3V, 166Mhz 4Mx32 SDR SDRAM 164In Stock
540Expected 2026/05/18
Min.: 1
Mult.: 1
Max.: 143

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI IS42VM16400M-75BLI
ISSI DRAM 64M, 1.8V, M-SDRAM 4Mx16, 133Mhz, RoHS 2,068In Stock
Min.: 1
Mult.: 1
Max.: 957

SDRAM Mobile 64 Mbit 16 bit 133 MHz 4 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16400M
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM 103In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
ISSI DRAM 10In Stock
Min.: 1
Mult.: 1
Max.: 2

SDRAM - DDR2 2 Gbit 16 bit 400 MHz BGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C
ISSI DRAM 256M 16Mx16 166MHz SDR SDRAM, 3.3V 410In Stock
Min.: 1
Mult.: 1
Max.: 253

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
ISSI DRAM 128M, 3.3V, 143Mhz 8Mx16 SDR SDRAM 65In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 128 Mbit 16 bit 143 MHz TSOP-II-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16800F Tray
ISSI DRAM 64M (4Mx16) 143MHz SDR SDRAM 3.3v 137In Stock
Min.: 1
Mult.: 1
Max.: 10

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16400J Tray
ISSI DRAM 256M (16Mx16) 166MHz 2.5v DDR SDRAM 10In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 6 ns 2.3 V 2.7 V 0 C + 70 C IS43R16160D Tray
ISSI IS45S32800J-7TLA2
ISSI DRAM 738In Stock
Min.: 1
Mult.: 1
Max.: 16
SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 7 ns 3 V 3.6 V - 40 C + 105 C
Alliance Memory DRAM DDR2, 1G, 128M x 8, 1.8V, 60-ball BGA, 400 MHz, Commercial Temp A-Die - Tray 244In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C128M8D2A Tray
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63) Tape and Reel, B Die 840In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape
Micron MT49H16M36SJ-18:B
Micron DRAM RLDRAM 576Mbit 36 144/216 TFBGA 1 92In Stock
Min.: 1
Mult.: 1
Max.: 100

RLDRAM2 288 Mbit 36 bit 533 MHz 16 M x 36 1.7 V 1.9 V 0 C + 95 C MT49H Tray
Micron MT53E128M16D1DS-053 IT:A TR
Micron DRAM LPDDR4 2G 128MX16 FBGA 650In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.866 GHz WFBGA-200 128 M x 16 1.1 V - 40 C + 95 C
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5v, 60ball TFBGA, 200MHz, Industrial Temp - Tray 217In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz FBGA-60 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M8D1 Tray
ISSI DRAM 256M 16Mx16 166Mhz SDR SDRAM, 3.3V 443In Stock
Min.: 1
Mult.: 1
Max.: 4

SDRAM 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
Micron MT53B512M32D2RN-053 WT:E
Micron DRAM LPDDR4 16G 512MX32 FBGA DDP 757In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 1.866 GHz 512 M x 32 1.1 V - 25 C + 85 C Tray
ISSI IS46LQ32256A-062BLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 262In Stock
Min.: 1
Mult.: 1
Max.: 68

SDRAM Mobile - LPDDR4 8 Gbit 32 bit 1.6 GHz BGA-200 256 M x 32 1.06 V 1.95 V - 40 C + 105 C
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, AUTOMOTIVE temp - Tray 80In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR3, 512Mb, 32M X 16, 1.35V, 96-BALL FBGA, 800MHZ, INDUSTRIAL TEMP - Tray 284In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 512 Mbit 16 bit 800 MHz FBGA-96 32 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C32M16D3L Tray
ISSI IS46LQ32256B-053BLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS 5In Stock
Min.: 1
Mult.: 1
Max.: 200

ISSI IS46TR16640CL-107MBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.35V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 678In Stock
Min.: 1
Mult.: 1
Max.: 57

BGA-96
Zentel Japan DRAM DDR2 512Mb, 32Mx16, 800 at CL5, 1.8V, FBGA-84 31In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FPGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C DDR2 Tray