SpiFlash NOR Flash

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector 9,817In Stock
Min.: 1
Mult.: 1
Max.: 5,000
Reel: 5,000

SMD/SMT WSON-8 W25Q128JW 128 Mbit 1.7 V 1.95 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 4,555In Stock
Min.: 1
Mult.: 1
Max.: 4,555
Reel: 5,000

SMD/SMT W25Q128JW 128 Mbit 1.7 V 1.95 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector 9,631In Stock
Min.: 1
Mult.: 1
Max.: 480

SMD/SMT TFBGA-24 W25Q32JV 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 4,558In Stock
Min.: 1
Mult.: 1
Max.: 2,500
Reel: 2,500

SMD/SMT SOIC-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR Flash spiFlash, 1.8V,128M-bit, 4Kb Uniform Sector 3,628In Stock
Min.: 1
Mult.: 1
Max.: 176

SMD/SMT SOIC-16 W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 1.8V, 2M-bit, 4Kb Uniform Sector 4,813In Stock
Min.: 1
Mult.: 1
Max.: 3,000
Reel: 3,000

SMD/SMT WLCSP-8 W25Q20EW 2 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 34,944In Stock
Min.: 1
Mult.: 1
Max.: 32,500
Reel: 2,500

SMD/SMT SOIC-8 W25X20CL 2 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector 1,561In Stock
Min.: 1
Mult.: 1
Max.: 1,512

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 1,477In Stock
Min.: 1
Mult.: 1
Max.: 1,477
Reel: 4,500

SMD/SMT WLCSP-12 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 20,305In Stock
Min.: 1
Mult.: 1
Max.: 20,000
Reel: 2,000

SMD/SMT SOIC-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 6,290In Stock
Min.: 1
Mult.: 1
Max.: 6,000
Reel: 1,000

SMD/SMT SOIC-16 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 67,201In Stock
Min.: 1
Mult.: 1
Max.: 67,700

SMD/SMT SOIC-8 W25X40CL 4 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector 4,633In Stock
Min.: 1
Mult.: 1
Max.: 4,320

SMD/SMT TFBGA-24 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 9,916In Stock
Min.: 1
Mult.: 1
Max.: 8,000
Reel: 4,000

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector 5,806In Stock
Min.: 1
Mult.: 1
Max.: 5,796

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 4,989In Stock
Min.: 1
Mult.: 1
Max.: 4,900

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 2,591In Stock
5,000Expected 2026/05/15
Min.: 1
Mult.: 1
Max.: 2,591
Reel: 5,000

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector 8,133In Stock
Min.: 1
Mult.: 1
Max.: 8,100

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 6,736In Stock
Min.: 1
Mult.: 1
Max.: 6,750

SMD/SMT SOIC-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 2,102In Stock
Min.: 1
Mult.: 1
Max.: 2,100

SMD/SMT W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 1,481In Stock
Min.: 1
Mult.: 1
Max.: 1,486
Reel: 2,000

SMD/SMT W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 4,426In Stock
Min.: 1
Mult.: 1
Max.: 5,100

SMD/SMT SOIC-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 7,535In Stock
Min.: 1
Mult.: 1
Max.: 13,500

SMD/SMT SOIC-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 10,028In Stock
13,800Expected 2026/07/08
Min.: 1
Mult.: 1
Max.: 10,000
Reel: 2,000

SMD/SMT SOIC-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 3,812In Stock
3,000Expected 2026/02/18
Min.: 1
Mult.: 1
Max.: 3,812
Reel: 5,000

SMD/SMT WSON-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel