HV-IBSS-USB

Vishay / Dale
71-HV-IBSS-USB
HV-IBSS-USB

Mfr.:

Description:
Power Management Modules Intelligent Battery Shunt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 2026/03/31
Factory Lead Time:
60
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$371.64 $371.64
10 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Management Modules
RoHS:  
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Power Management Modules
Series: HV-IBSS-USB
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

HV Intelligent Battery Shunt HV-IBSS-USB

Vishay / Dale High-Voltage Intelligent Battery Shunt Single (HV-IBSS-USB) evaluates the low TCR shunt WSBE8518 and uses a single USB-C™ Connector to provide power to the circuit. This shunt features a solid nickel-chrome alloy-resistive element that results in a reduced temperature coefficient of resistance (TCR), minimizing the resistance variation over the operating temperature range. Versatility is achieved by the USB-C connections for power and data and the terminal emulation that is suited to various operating systems. Vishay / Dale High-Voltage Intelligent Battery Shunt Single is ideal for home automation, battery management systems, solar installations and EV test environments.