883M-FMA

Amphenol Wilcoxon
523-883M-FMA
883M-FMA

Mfr.:

Description:
Multiple Function Sensor Modules Digital triaxial accelerometer and temperature sensor with MODBUS output; kit including cable, mounting stud, magnet mount, and screw mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,143.07 $1,143.07

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multiple Function Sensor Modules
Sensor Modules
Digital Triaxial MEMS Accelerometer and Temerature Sensor
RS-485
6 VDC to 24 VDC
+ 70 C
Brand: Amphenol Wilcoxon
Description/Function: Digital Triaxial MEMS Accelerometer and Temerature Sensor
Height: 26 mm
Minimum Operating Temperature: - 20 C
Mounting Style: Asdhesive
Product Type: Multiple Function Sensor Modules
Series: 883M
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Specification Sheets

Technical Resources

USHTS:
9031808085
ECCN:
EAR99

883 M Digital Triaxial MEMS Accelerometer

Amphenol Wilcoxon 883M Digital Triaxial MEMS Accelerometer is a high-precision sensor designed for industrial vibration monitoring. The Amphenol Wilcoxon 883M features a triaxial accelerometer and temperature sensor, capable of measuring acceleration of up to ±16g-peak. The sensor outputs vibration spectrum, time waveforms, and 15 calculated vibration metrics for each axis, providing comprehensive data for condition-based maintenance and fault diagnostics. With a frequency response range of 2Hz to 5kHz, the 883M ensures detailed vibration analysis. The device utilizes the Modbus RTU communication protocol for stable data transmission and is compatible with programmable logic controllers (PLCs), distributed control systems (DCSs), supervisory control and data acquisition (SCADAs), and HMI displays.