Anam Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
Taoglas Antennas Anam PA.25A 35*6*5mm 3G/2G SMD PIFA Antenna 6,983In Stock
Min.: 1
Mult.: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 800 MHz 2.2 GHz Chip Ceramic 1.49 dbi, 0.92 dBi, 1.76 dBi, 1.35 dBi, 2.4 dBi, 2.53 dBi, 2.38 dBi, 2.3 dBi, 2.46 dBi, 2.69 dBi, 4.62 dBi 50 Ohms 3:1 5 W - 40 C + 105 C 6 Band PCB Mount 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 35 mm 6 mm 6 mm Anam Reel, Cut Tape, MouseReel
Taoglas Antennas Anam PA.26A, 35*5*6mm Wideband LTE SMD Antenna
5,488On Order
Min.: 1
Mult.: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 1.13 dBi, 1.79 dBi, 1.87 dBi, 3.71 dBi, 3.04 dBi, 2.43 dBi, 3.86 dBi, 2.75 dBi 50 Ohms 3.5:1 5 W - 40 C + 85 C 8 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.5 GHz, 3.5 GHz Telematics Control Unit, Medical Devices, First Responder, Emergency Services, Intelligent Transport Systems, HD Video Broadcast Systems over LTE 35 mm 5 mm 6 mm Anam Reel, Cut Tape, MouseReel