GNSS Series Antennas

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas GNSS Active Patch Antenna L1 + L2 + L5 Single RF feed with DC bias 232In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Active Patch Antenna 1.164 GHz 1.602 GHz GPS, GLONASS Patch 2.7 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Connector I-PEX MHF 25 mm 25 mm 12.69 mm GNSS Bulk
Pulse Electronics Antennas GNSS Active L1, L2, L5 Patch Antenna NM Direct Mount 40In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Active Patch Antenna 1.164 GHz 1.602 GHz GPS, GLONASS Patch 2.5 dBi 50 Ohms - 40 C + 85 C 3 Direct Mount N-Male 55.35 mm IP67 GNSS Bulk
TE Connectivity Antennas GNSS L1L2 4mm 319In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.225 GHz 1.578 GHz Galileo, GPS Patch 4 dBic, 5 dBic 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin 1.227 GHz, 1.575 GHz Satellite Application 38 mm 38 mm 8.9 mm GNSS

TE Connectivity Antennas GPS+2.4G 3,900In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multiprotocol Antennas PCB Antennas Embedded 1.57 GHz 1.8 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1 dB 50 Ohms 2.0:1 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Application, Wireless Application 3.2 mm 1.7 mm 0.5 mm GNSS Reel, Cut Tape
TE Connectivity Antennas GNSS_35x35 365In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 5.7 dBic 50 Ohms 3.0:1 - 40 C + 105 C 1 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 35.5 mm 35.5 mm 4.5 mm GNSS
TE Connectivity Antennas GNSS GPS and Glonass 729In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.56 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS PCB Trace 50 Ohms 2.0:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 10 mm 1 mm GNSS
TE Connectivity Antennas GNSS_35x35_L70 141In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Patch 26 dB 10 MHz 50 Ohms 3.0:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 35.5 mm 35.5 mm 9 mm 70 mm RF1.13 GNSS