ESP32-WROOM-32UE-N8R2

Espressif Systems
356-ESP32WRM32UEN8R2
ESP32-WROOM-32UE-N8R2

Mfr.:

Description:
Multiprotocol Modules ESP32-WROOM-32UE integrates ESP32-D0WD-V3, with higher stability and safety performance.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,180

Stock:
3,180
Can Dispatch Immediately
On Order:
3,000
Expected 2026/04/17
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.80 $3.80
$3.47 $34.70
$3.45 $3,450.00
5,200 Quote

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
ESP32-WROOM-32UE
2.4 GHz
19.5 dBm
I2C, I2S, PWM, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
External
18 mm x 19 mm x 3.2 mm
Bluetooth 4.2
Brand: Espressif Systems
Core: Xtensa
Data Rate: 150 Mb/s
Memory Size: 8 Mb
Modulation: DPSK, DQPSK
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Current: 500 mA
Product: Bluetooth LE Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 88 dBm
Sensitivity: - 97 dBm
Shielding: Unshielded
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Type: Bluetooth LE Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-WROOM-32 MCU Modules

Espressif Systems ESP32-WROOM-32 MCU Modules are powerful and generic Wi-Fi/BT/BLE MCU modules that target various applications. These modules target applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. The ESP32-WROOM-32U module is different from ESP32-WROOM-32D as it integrates a U.FL connector which needs to be connected to an external IPEX antenna.