LBES0ZZ2FR-580

Murata Electronics
81-LBES0ZZ2FR-580
LBES0ZZ2FR-580

Mfr.:

Description:
Multiprotocol Modules Type 2FR module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
975
Expected 2026/10/13
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.79 $19.79
$17.61 $176.10
$16.43 $410.75
$15.11 $1,511.00
$14.42 $3,605.00
$14.11 $7,055.00
Full Reel (Order in multiples of 1000)
$14.11 $14,110.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
2FR
2.484 GHz
18 dBm
SPI
3.14 V
3.46 V
- 40 C
+ 85 C
12 mm x 11 mm x 1.5 mm
Reel
Cut Tape
Brand: Murata Electronics
Core: Arm Cortex-M33
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.14 V to 3.46 V
Product: Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 98.2 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Type: Radio Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Type 2FR Hostless Tri-Radio Module

Murata Electronics Type 2FR Hostless Wi-Fi® 6 + BLUETOOTH® LE 5.4 / 802.15.4 Tri-Radio Module is highly integrated while based on the NXP RW612 Wireless MCU. The Type 2FR wireless module delivers class-leading integration, efficiency, and multiple radio capabilities in a 12mm x 11mm package.