LBUA0VG2BP-741

Murata Electronics
81-LBUA0VG2BP-741
LBUA0VG2BP-741

Mfr.:

Description:
Multiprotocol Modules Type 2BP NXP SR150 UWB MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,145

Stock:
1,145 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.51 $18.51
$16.13 $161.30
$15.31 $382.75
$14.17 $1,417.00
$13.48 $3,370.00
$13.00 $6,500.00
Full Reel (Order in multiples of 1000)
$12.04 $12,040.00
2,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$175.33
Min:
1

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
UWB
6.25 GHz to 8.25 GHz
SPI
- 30 C
+ 85 C
6.6 mm x 5.8 mm x 1.2 mm
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Product: UWB Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: Type 2BP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b

Type2BP NXP-Based Ultra Wide Band (UWB) Module

Murata Type2BP NXP-Based Ultra Wide Band (UWB) Module includes NXP's SR150 UWB chipset, clock, filters, and peripheral components. The Type2BP UWB Module is designed to simplify wireless development and certification by minimizing the amount of RF expertise needed to wirelessly enable a wide range of applications. UWB technology provides secure and precise distance measurement based on the Time of Flight (ToF) of radio waves. This highly-integrated connectivity module enables accurate location detection using UWB technology for general IoT devices, including battery-operated devices.

Ultra Wide Band Modules

Murata Ultra Wide Band (UWB) Modules are designed for secure and precise distance measurement based on the Time of Flight (ToF) of radio waves. The TType2AB module is designed as an ultra-small, high-quality, and lower power consumption UWB module. The TType2BP is an ultra-small UWB module that includes NXP's SR150 UWB chipset, clock, filters, and peripheral components. The UWB modules are ideal for small, battery-operated IoT devices and applications.