ENW-49C01AYKF

Panasonic
667-ENW-49C01AYKF
ENW-49C01AYKF

Mfr.:

Description:
WiFi Modules - 802.11 PAN9420 KIT FCC USB Stick and Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$148.13 $740.65
$147.40 $1,474.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: WiFi Modules - 802.11
RoHS:  
PAN9420
802.11 b/g/n
2.4 GHz
72 Mb/s
JTAG, SPI, UART
3 V
3.6 V
16 dBm
310 mA
75 mA
- 40 C
+ 85 C
Bulk
Antenna Connector Type: Chip
Brand: Panasonic
Dimensions: 29 mm x 13.5 mm x 2.66 mm
Operating Supply Voltage: 3 V to 3.6 V
Product Type: WiFi Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Security: WPA2
Factory Pack Quantity: 5
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications. 

PAN9420 Evaluation Kit

Panasonic PAN9420 Evaluation Kit offers a demonstration and development platform for the PAN9420 Embedded Wi-Fi® Module. Panasonic PAN9420 Evaluation Kit includes a PAN9420 Host Board and a PAN9420 Target Board with a pre-installed PAN9420 Wi-Fi Module. The PAN9420 Evaluation Kit includes a USB cable and is packaged in a custom clamshell case.

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.