Zigbee Modules - 802.15.4

 Zigbee Modules - 802.15.4
Zigbee Modules (802.15.4) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Zigbee  module manufacturers including Digi International, Microchip, Silicon Labs & more. Please view our large selection of Zigbee modules below.
Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Digi Zigbee Modules - 802.15.4 XBee 3 PRO - 2.4 GHz 802.15.4, PCB Antenna, SMT 336In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, PCB Antenna, SMT 290In Stock
Min.: 1
Mult.: 1

XBee-PRO DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, RF Pad Ant, MM 343In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee SX 263In Stock
Min.: 1
Mult.: 1
Xbee SX 902 MHz to 928 MHz 2.4 V 3.6 V 55 mA 40 mA 20 mW - 40 C + 85 C Zigbee
Microchip Technology Zigbee Modules - 802.15.4 2.4 GHz 802.15.4 RF Transceiver Mod 73In Stock
Min.: 1
Mult.: 1

MRF24J40 2.405 GHz to 2.48 GHz 4000 ft 250 kb/s - 104 dBm 3 V 3.6 V 140 mA 32 mA 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, RF Pad Ant, SMT 287In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
MultiTech Zigbee Modules - 802.15.4 AS923 MHz X1 LoRa SMA w/Programming Header w/LBT (1 Pk) 1In Stock
Min.: 1
Mult.: 1
923 MHz 3.3 V 5 V - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Digi Zigbee Modules - 802.15.4 XBee, S2C DigiMesh Mesh 2.4, SMT, U.FL 36In Stock
Min.: 1
Mult.: 1

XBee S2C DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 Xbee ZB SMT PCB pad ant250k bps prog 72In Stock
Min.: 1
Mult.: 1

2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 47 mA 42 mA 3.1 mW - 40 C + 85 C Zigbee PRO
Digi Zigbee Modules - 802.15.4 Xbee-Pro 900HP (S3B) DigiMsh 900MHz Wire 14In Stock
Min.: 1
Mult.: 1

900HP 902 MHz to 928 MHz 2.4 V 3.6 V 229 mA 44 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO 900HP (S3B) 905/920MHz RPSMA 21In Stock
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee-PRO 11In Stock
Min.: 1
Mult.: 1
XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 900 mA 40 mA 30 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz 802.15.4, SMT, u.fl 25In Stock
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz 802.15.4, SMT, PCB 35In Stock
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, PCB Ant, SMT 53In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee 865/868LP L.Pwr RF pad Ant 80kbps 36In Stock
Min.: 1
Mult.: 1

XBee-PRO DigiMesh 863 MHz to 870 MHz 2.7 V 3.6 V 48 mA 27 mA 14 dBm - 40 C + 85 C Zigbee Bulk
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m 84In Stock
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m 7In Stock
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.
48In Stock
600Expected 2026/10/26
Min.: 1
Mult.: 1
: 600

2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel, Cut Tape
Digi Zigbee Modules - 802.15.4 XBee XR Micro 868MHz, DigiMesh, RF Pad Antenna, MMT 591In Stock
Min.: 1
Mult.: 1

XBee XR Micro 868 863 MHz to 870 MHz 80 kb/s 1.8 V 3.6 V 76 mA 26 mA 13 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Digi Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, DigiMesh, Chip Antenna, MMT, 1MB Flash / 96kb RAM 70In Stock
Min.: 1
Mult.: 1
XBee-PRO DigiMesh 2.4 GHz 1 Mb/s 1.71 V 3.8 V 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, RF Pad Antenna, Surface Mount, 1M/96K 106In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, Zigbee 3.0, PCB Antenna, Through Hole, 1M/96K 943In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Zigbee Modules - 802.15.4 XBee RR, 2.4 Ghz, Zigbee, PCB Antenna, Through Hole, 1M/96K 629In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, SMA, Through Hole, 1M/96K 824In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray