Citel Industrial Surge Protectors

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Voltage Rating Current Rating Minimum Operating Temperature Maximum Operating Temperature IP Rating NEMA Rating Length Width Height Series
Citel Industrial Surge Protectors UL1449 5th Edition Type 1 SPD, Imax 75kA, 120/240 VAC Split Phase 16In Stock
Min.: 1
Mult.: 1

DIN Rail Screw 240 V, 480 V - 40 C + 85 C IP20 NEMA 2 36 mm 67 mm 90 mm
Citel Industrial Surge Protectors DD15-24V D-sub Data Line Surge Protectice Device (SPD) , 24V, 9 wire+G 22In Stock
Min.: 1
Mult.: 1

Data Line Panel Mount Screw 24 V - 40 C + 85 C 61 mm 30.5 mm
Citel Industrial Surge Protectors 5In Stock
Min.: 1
Mult.: 1
AC Power DIN Rail Screw 230 VAC, 400 VAC 100 A - 40 C + 85 C
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 40kA max, 240/120V Split Phase, 2P 42In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 120 VAC, 240 VAC 40 kA - 35 C + 60 C 67 mm 36 mm 99 mm DS40S
Citel Industrial Surge Protectors Panel Mount Heavy Duty AC Surge Suppressor, 50kA, 120/240V Split Phase 9In Stock
Min.: 1
Mult.: 1

AC Power Panel Mount Threaded 120 VAC, 240 VAC 50 kA - 35 C + 80 C M50-A
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 40kA max, 400/230 V 3 phase, 2P 19In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 230 VAC, 400 VAC 40 kA - 35 C + 60 C 67 mm 18 mm 90 mm DS240S
Citel Industrial Surge Protectors 4-Pair Surface Mount Signal Line Surge Protective Device (SPD), Indoor, 12V, screw terminals 4In Stock
Min.: 1
Mult.: 1

Signal Line Chassis Mount Screw 12 V - 50 C + 85 C 120 mm 60 mm 35 mm
Citel Industrial Surge Protectors 4-Pair Surface Mount Signal Line Surge Protective Device (SPD), Indoor, 24V, screw terminals 13In Stock
Min.: 1
Mult.: 1

Signal Line Chassis Mount Screw 24 V - 50 C + 85 C 120 mm 60 mm 35 mm
Citel Industrial Surge Protectors Din Rail PV System Surge Suppressor 50kA, 1500Vdc, VG Technology 19In Stock
Min.: 1
Mult.: 1
No
DC Power DIN Rail Screw 1.5 kVDC 40 kA - 35 C + 85 C 80 mm 54 mm 99 mm DS50VGPVS
Citel Industrial Surge Protectors Surface Mount AC Surge Suppressor, 18kA, 480/277V, 3 phase 7In Stock
Min.: 1
Mult.: 1

AC Surge Chassis Mount Wire Leads 277 VAC/480 VAC 18 kA - 35 C + 85 C 60 mm 40 mm 34 mm MSB10
Citel Industrial Surge Protectors Din Rail AC Surge Protective Device, 75kA max, 208/120V , 3-Phase,4P 4In Stock
Min.: 1
Mult.: 1
Citel Industrial Surge Protectors DD9-24V D-sub Data Line Surge Protectice Device (SPD) , 24V, 15 wire+G 1In Stock
Min.: 1
Mult.: 1

Data Line Panel Mount Screw 24 V 300 mA - 50 C + 85 C 61 mm 40.6 mm
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 40kA max, 480/277V 3 Phase,3P 3In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 277 VAC, 480 VAC 40 kA - 35 C + 60 C 67 mm 54 mm 90 mm DS40S
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 70kA max, 600V Delta. 4P 2In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 600 VAC 75 kA - 40 C + 85 C DS70US
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 40kA max, 400/230V, 3 Phase Wye, 2P 8In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 230 VAC, 400 VAC 40 kA - 35 C + 60 C 67 mm 36 mm 99 mm DS40S
Citel Industrial Surge Protectors Din Rail PV System Surge Suppressor 50kA, 1000Vdc, VG Technology 5In Stock
Min.: 1
Mult.: 1
No
DC Power DIN Rail Screw 1 kVDC 40 kA - 35 C + 85 C 67 mm 54 mm 99 mm DS50VGPVS
Citel Industrial Surge Protectors Data Line Surge Suppressor, 24V, 1 Pair (2 wire+ shield + Gnd) Line cutoff/removable module 6In Stock
Min.: 1
Mult.: 1

Data Line DIN Rail Screw 24 VDC 2.4 A - 50 C + 85 C DLAW
Citel DLU2-06D3
Citel Industrial Surge Protectors Industrial Surge Protectors, 2-pair 2In Stock
Min.: 1
Mult.: 1
Citel Industrial Surge Protectors Data Line Surge Suppressor, 6V, 2 Pair (4 wire+ shield + Gnd) 18In Stock
Min.: 1
Mult.: 1

Data Line DIN Rail Screw 6 VDC 300 mA - 50 C + 85 C 68 mm 18 mm 90 mm DLA2
Citel Industrial Surge Protectors 1-Pair Surface Mount Signal Line Surge Protective Device (SPD), Indoor, 24V, screw terminals 44In Stock
Min.: 1
Mult.: 1

Signal Line Chassis Mount Screw 24 V - 50 C + 85 C 68 mm 60 mm 25 mm
Citel Industrial Surge Protectors Data Line Surge Suppressor, 6V, 1 Pair (2 wire+ shield + Gnd) 42In Stock
Min.: 1
Mult.: 1

Data Line DIN Rail Screw 6 VDC 300 mA - 50 C + 85 C 65 mm 13 mm 90 mm DLA
Citel Industrial Surge Protectors Data Line Surge Suppressor, 12V, 1 Pair (2 wire+ shield + Gnd) 79In Stock
Min.: 1
Mult.: 1

Data Line DIN Rail Screw 12 VDC 300 mA - 50 C + 85 C 65 mm 13 mm 90 mm DLA
Citel Industrial Surge Protectors Data Line Surge Suppressor, 170V, 1 Pair (2 wire+ shield + Gnd) 45In Stock
Min.: 1
Mult.: 1

Data Line DIN Rail Screw 150 VDC 300 mA - 50 C + 85 C 65 mm 13 mm 90 mm DLA
Citel Industrial Surge Protectors Data Line Surge Suppressor, 24V, 1 Pair (2 wire+ shield + Gnd) 32In Stock
48Expected 2026/02/25
Min.: 1
Mult.: 1

Data Line DIN Rail Screw 24 VDC 300 mA - 40 C + 85 C 65 mm 13 mm 90 mm DLA
Citel Industrial Surge Protectors Data Line Surge Suppressor, 48V, 1 Pair (2 wire+ shield + Gnd) 26In Stock
Min.: 1
Mult.: 1

Data Line DIN Rail Screw 48 VDC 300 mA - 40 C + 85 C 65 mm 13 mm 90 mm DLA