Industrial Relays

 Industrial Relays
Industrial Relays are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial relay manufacturers including Littelfuse, Omron, Phoenix Contact, Sensata, Schneider Electric, TE Connectivity, Weidmuller  & more.
More...

Please view our large selection of industrial relays below.
Results: 13,585
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Product Type Contact Termination Relay Contact Form Contact Current Rating Coil Termination Coil Type Coil Voltage Coil Resistance Coil Current Switching Voltage Contact Material IP Rating Series Length Width Height Packaging
Schneider Electric Industrial Relays SR2 12 I-O 12VDC w/ display 3In Stock
Min.: 1
Mult.: 1
DIN Rail Mount Industrial Relays Screw 4 Form C (4PDT-NO, NC) Screw Non-Latching 250 VAC, 250 VDC SR2
TE Connectivity Industrial Relays 3PST W/AUX, 25 AMP RELAY 20In Stock
Min.: 1
Mult.: 1
No
Stud Mount Military/Aerospace Relays Mid Range Relay Solder Hook 3 Form X (3PST) 25 A Solder Hook Non-Latching 28 VDC 160 Ohms 175 mA 115 VAC, 28 VDC Silver Cadmium Oxide (AgCdO) 38.89 mm 38.89 mm 42.672 mm
Schneider Electric Industrial Relays 3 PHASE RELAY 250V 5AMP RM35 3In Stock
Min.: 1
Mult.: 1

DIN Rail Mount Industrial Relays Harmony Relay Screw 1 Form C (SPDT-NO, NC) 5 A Screw Non-Latching 5 VDC 10 mA 250 VAC, 250 VDC Cadmium Free IP20, IP30 RM35 72 mm 35 mm 90 mm
GIGAVAC G62C871
GIGAVAC Industrial Relays 25kV, SPDT, 26.5Vdc coil, 72 inch leads 1In Stock
Min.: 1
Mult.: 1

Thread Mount High Voltage Relays High Voltage Wire Leads 1 Form C (SPDT) Wire Leads Non-Latching 26.5 VDC 125 Ohms Molybdenum (Mo) G62 1.98 mm 1.98 mm 3.04 mm Bulk
Weidmuller Industrial Relays RCM580730 7In Stock
Min.: 1
Mult.: 1

Relay Modules Pluggable Relay RIDERSERIES RCM
Cole Hersee Industrial Relays 750A MAKE-100A BREAK INTRMNT DUTY 6-12V 18In Stock
Min.: 1
Mult.: 1

Solenoid Relays 24 Bulk
Littelfuse Industrial Relays 100-240V 10-800A SPDT 3PH V MON RELAY 1In Stock
Min.: 1
Mult.: 1

Panel Mount Protection Relays Voltage Monitor, Single-Phase Screw 1 Form C (SPDT-NO, NC) 10 A 190 VAC to 240 VAC 50R 74.9 mm 133.9 mm 74.4 mm Bulk
Phoenix Contact Industrial Relays IOA REL 230V DO/BFI/ NO/3.0A/EX 7In Stock
Min.: 1
Mult.: 1

AC/DC Output Modules IP20
Omron Automation and Safety Industrial Relays UndrOvrVolt Rly Push In, 1 -150V 1In Stock
Min.: 1
Mult.: 1

DIN Rail Mount Industrial Relays Voltage Monitoring Relay Screw 1 Form C (SPDT-NO, NC) 5 A Screw Non-Latching 100 VAC to 240 VAC 250 VAC IP20 K8DT-VW 90 mm 17.5 mm 90 mm
Omron Automation and Safety Industrial Relays POWER RELAY 5In Stock
Min.: 1
Mult.: 1

Chassis Mount Power Relays Heavy Duty Screw 1 Form A (SPST-NO) 30 A Screw Non-Latching 48 VDC 1.15 kOhms 41.6 mA 600 VAC, 28 VDC Silver Alloy (Ag) MGN 63.5 mm 63.5 mm 55.88 mm
GIGAVAC Industrial Relays 8KV SPDT HV RELAY 1In Stock
Min.: 1
Mult.: 1

Thread Mount High Voltage Relays High Voltage 1 Form C (SPDT) 15 A Turret Terminal Non-Latching 12 VDC 80 Ohms 8 kVDC Molybdenum (Mo) GH4 33 mm Bulk
Weidmuller Industrial Relays RCI484S15 2In Stock
Min.: 1
Mult.: 1

Relay Modules Pluggable Relay RIDERSERIES RCI
Eaton Electrical Industrial Relays MINI OVLR FRAME A CLASS 10 0.6-1A 1In Stock
Min.: 1
Mult.: 1
Push-In Overload Relays Thermal Screw 1 NO, 1 NC Screw 690 V IP20 XT IEC 1.85 in 2.56 in 2.36 in


Phoenix Contact Industrial Relays PLC-RSC- 48DC/1AU/ SEN 5In Stock
Min.: 1
Mult.: 1

DIN Rail Mount Industrial Relays Relay Module Screw 1 Form A (SPST-NO) Screw Non-Latching 48 VDC 250 VAC, 250 VDC Silver Tin Oxide (AgSnO2) IP20 94 mm 6.2 mm 80 mm
Omron Automation and Safety Industrial Relays Deltrol Power Relay (23727-73) 1In Stock
Min.: 1
Mult.: 1

Chassis Mount Power Relays Heavy Duty Screw 2 Form C (DPDT-NO, NC) 30 A Screw Non-Latching 240 VAC 1.17 kOhms 40 mA 600 VAC, 28 VDC Silver Alloy (Ag) MGN 84.33 mm 63.5 mm 60.45 mm
TE Connectivity / CII Industrial Relays 26.5V Mcro Min Relay Military 34In Stock
16Expected 2026/02/16
Min.: 1
Mult.: 1
No
Through Hole Military/Aerospace Relays Grid Relay Solder Pin 2 Form C (DPDT-NO, NC) 1 A Solder Pin Non-Latching 26.5 VDC 3.2 kOhms 9 mA 115 VAC, 28 VDC Silver Palladium (AgPd) MGSDD
TE Connectivity / AMP Industrial Relays 26.5V Mcro Min Relay 1 Form C (SPDT) 1 C 18In Stock
Min.: 1
Mult.: 1
No
Through Hole Military/Aerospace Relays Grid Relay Solder Pin 1 Form C (SPDT-NO, NC) 1 A Solder Pin Non-Latching 26.5 VDC 2 kOhms 13.3 mA 115 VAC, 28 VDC Silver Palladium (AgPd) 1MA TO-5
IDEC Industrial Relays 14mm SPDT screw term 18VAC/DC 3In Stock
Min.: 1
Mult.: 1
DIN Rail Mount Power Relays Interface Relay Screw 1 Form C (SPDT-NO, NC) 16 A Non-Latching 18 VAC, 18 VDC 750 Ohms 24 mA 250 VAC Silver Nickel (AgNi) IP20 RV8H 88 mm 14 mm 74.2 mm
Eaton Electrical Industrial Relays 225 A F Frame Metric Collar Kit 1In Stock
Min.: 1
Mult.: 1
AR/ARD
Littelfuse Industrial Relays SOL 24V 71OHM CONT 4STUD #8 11In Stock
Min.: 1
Mult.: 1
Chassis Mount Solenoid Relays Continuous Box
GIGAVAC Industrial Relays 8KV SPST-NC HV RELAY 1In Stock
Min.: 1
Mult.: 1

Flange Mount High Voltage Relays High Voltage 1 Form B (SPST-NC) 12 A Bus Wire Non-Latching 26.5 VDC 920 Ohms 8 kVDC G47B 44.2 mm Bulk
Schneider Electric Industrial Relays TeSys LR47 electronic overcurrent relay, 30A/690V, with manual reset, to be supplied with 24V AC/DC, for protection of motors with a rated current 3-25A.::It provides 3 dials to adjust the protection, LOAD (3-30A) for the overcurrent level, O-TIME (0 1In Stock
Min.: 1
Mult.: 1
LT47

IDEC Industrial Relays 2CH Lamp isolator 24VDC 1In Stock
Min.: 1
Mult.: 1
DIN Rail Mount Industrial Relays Lamp Barrier Screw 1 Form A (SPST-NO) Screw Non-Latching 50 mOhms 24 VDC IP20 EB3L 77.5 mm 65 mm 75 mm
Cole Hersee Industrial Relays 750A MAKE-100A BREAK INTRMNT DUTY 6-12V 18In Stock
Min.: 1
Mult.: 1

Solenoid Relays 24 Bulk
Omron Automation and Safety Industrial Relays Slim Rly & Skt PshIn 2In Stock
Min.: 1
Mult.: 1
DIN Rail Mount I/O Relays Slim Screw 1 Form C (SPDT-NO, NC) Screw Non-Latching 48 VAC, 48 VDC 6.1 mA 30 VAC, 26 VDC Silver Alloy (Ag) IP20 G2RV-SR 90 mm 6.2 mm 74.5 mm