EKI-1526NL-CS-CE

Advantech
923-EKI-1526NL-CS-CE
EKI-1526NL-CS-CE

Mfr.:

Description:
Servers 16-port secure console server

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,654.10 $1,654.10

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
RoHS:  
Serial Device Servers
230.4 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
18 Port
Ethernet, RS-232/422/485
110 V
240 V
- 10 C
+ 60 C
Brand: Advantech
Dimensions: 438 mm x 259.2 mm x 43.6 mm
Product Type: Servers
Series: EKI-1526NL
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EKI-1526NL 16-port Console Server

Advantech EKI-1526NL 16-port Console Server are industrial-grade network-based console servers for connecting 16 serial RS-232 devices. These devices include CNCs, PLCs, scales, and scanners, directly to a TCP/IP network. The EKI-1526NL-CS features Cisco pin-definition and two independent Ethernet ports to provide a redundant network mechanism to guarantee Ethernet network reliability.