DC/DC Converters - Chassis Mount

Results: 3,425
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Chassis Mount 180-425Vin 48Vout 3.2A no cover 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 300 V 180 V 425 V 48 V 3.2 A 3 kV 116.8 mm 61 mm 32 mm Industrial
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 4.5-13.8Vin 5.0V 40A Sngl-in-ln vert mont 27In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 200 W 9 V 4.5 V 13.8 V 600 mV to 5 V 40 A 30.5 mm (1.201 in) 28 mm (1.102 in) 10.85 mm (0.427 in) Industrial SIL40C2
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 5Vout 15A Cov 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 450 V 5 V 15 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 5Vout 15A Open NL 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 450 V 5 V 15 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 200W 43-160Vi 5Vo 40A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 110 V 43 V 160 V 5 V 40 A 3 kV 1/2 Brick 165 mm 76.2 mm 38.5 mm Industrial CHB200W-110SXX-CMFC(D)
Cincon DC/DC Converters - Chassis Mount 200W 43-160Vi 5Vo 40A w/cover 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 110 V 43 V 160 V 5 V 40 A 3 kV 1/2 Brick 165 mm 78.6 mm 40 mm Industrial CHB200W-110SXX-CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 48Vout 1.56A Cov 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 450 V 48 V 1.56 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount DC-DC Converter with Cover, Chassis Mount, 300 Watt, 4:1 Input, 43-160Vin, 5Vout, 86.5%, 60000uF 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 110 V 43 V 160 V 5 V 60 A 3 kV 165 mm 78.6 mm 40 mm Industrial CHB300W-110S-CM
Cincon DC/DC Converters - Chassis Mount 180-425Vin 28Vout 5.4A w/ cover 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 300 V 180 V 425 V 28 V 5.4 A 3 kV 116.8 mm 63.4 mm 34.2 mm Industrial
Cincon DC/DC Converters - Chassis Mount 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 12 V 6.25 A 3 kV 1/4 Brick 116.8 mm 61 mm 37 mm Industrial CQB75W8 CMFC(D)
CUI Inc. DC/DC Converters - Chassis Mount The factory is currently not accepting orders for this product. 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 15 V 2 A 1.5 kV 76 mm 31.5 mm 21.2 mm Industrial PQA30-T
Cincon DC/DC Converters - Chassis Mount 750W 200-425Vin 15Vout 50A NLog 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 W 300 V 200 V 425 V 15 V 50 A 3 kV Full Brick 9.45 in 4.33 in 1.65 in Industrial CFB750-300S-CMFD
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 15Vout 5A Cov 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 450 V 15 V 5 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 750W 200-425Vin 12Vout 62.5A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 W 300 V 200 V 425 V 12 V 62.5 A 3 kV Full Brick 9.45 in 4.33 in 1.65 in Industrial CFB750-300S-CMFD
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 5Vout 15A Cov NL 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 450 V 5 V 15 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 48 V 1.56 A 3 kV 1/4 Brick 116.8 mm 61 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 750W 200-425Vin 12Vout 62.5A NLog 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 W 300 V 200 V 425 V 12 V 62.5 A 3 kV Full Brick 9.45 in 4.33 in 1.65 in Industrial CFB750-300S-CMFD
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 100W 5V@20A 8thBrick Neg/Pin length:3.8mm 223In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 36 V 75 V 5 V 20 A 2.25 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial AVO100
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 120W 12V@10A8thBrick NEG/PIN LEN 3.8mm 114In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 10 A 2 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial AVO120
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount 0-4000Vdc out, 12Vin, Pos Output, 4W, W/Voltage Monitor 26In Stock
Min.: 1
Mult.: 1
A series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10-36 Vdc input, +/-12 Vdc, 1.25 A, dual regulated output, chassis mount 30In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 24 VDC 10 VDC 36 VDC 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount, open-frame 46In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 36 V 9.5 V 75 V 12 V 4.17 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount 29In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 36 V 9.5 V 75 V 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount, open-frame 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 36 V 9.5 V 75 V 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 48 Vdc, 1.05 A, single regulated output, chassis mount 25In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 36 V 9.5 V 75 V 48 V 1.05 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W