DC/DC Converters - DIN Rail Mount

Results: 862
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - DIN Rail Mount 60W 18-75Vin 12Vout 5A DIN Rail 17In Stock
540On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 12 V 5 A 4 kV 54.5 mm 52.5 mm 90 mm Industrial DDR-60
MEAN WELL DC/DC Converters - DIN Rail Mount 60W 18-75Vin 15Vout 4A DIN Rail 47In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 15 V 4 A 4 kV 54.5 mm 52.5 mm 90 mm Industrial DDR-60
MEAN WELL DC/DC Converters - DIN Rail Mount 15W 150-1500Vin 12V 1.25A DIN Rail mnt 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 800 VDC 150 VDC 1.5 kVDC 12 V 1.25 A 135 mm 70 mm 43.5 mm DDRH-15
MEAN WELL DC/DC Converters - DIN Rail Mount 60W 150-1500Vin 24V 2.5A DIN 14In Stock
144On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 150 V 1.5 kV 24 V 2.5 A 500 V 105 mm 57 mm 93.5 mm Industrial DDRH-60
MEAN WELL DC/DC Converters - DIN Rail Mount 50W 150-1500Vin 5V 10A DIN 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 150 V 1.5 kV 5 V 10 A 500 V 105 mm 57 mm 93.5 mm Industrial DDRH-60
TDK-Lambda DC/DC Converters - DIN Rail Mount DC DC CONVERTER +/-12V 325W 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 75 W, 250 W 9 V 40 V 12 V 14 A - 12 V 8 A 115 mm (4.528 in) 36.5 mm (1.437 in) 123.4 mm (4.858 in) Industrial DDA
TDK-Lambda DC/DC Converters - DIN Rail Mount 9.5-36Vin 5Vout 4A 20W Din Rail 6In Stock
Min.: 1
Mult.: 1

Isolated DPX20W
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-18VDC, Outputs 5V 6A, +/-12V 0.4A 2In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 12 V 9.5 V 18 V 5 V 6 A 12 V 400 mA 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-18VDC, Outputs 5V 6A, +/-15V 0.3A 4In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 12 V 9.5 V 18 V 5 V 6 A 15 V 300 mA 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-36VDC, Outputs 5V 6A, +/-12V 0.4A 3In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 24 V 18 V 36 V 5 V 6 A 12 V 400 mA 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-36VDC, Outputs 5V 6A, +/-15V 0.3A 4In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 24 V 18 V 36 V 5 V 6 A 15 V 300 mA 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-36VDC, Output +/-12V 1.667A, 40W 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 24 V 9.5 V 36 V 12 V 1.667 A - 12 V 1.667 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-36VDC, Output +/-15V 1.333A, 40W 7In Stock
13Expected 2026/04/29
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 24 V 9.5 V 36 V 15 V 1.333 A - 15 V 1.333 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-36VDC, Output 5V 8A, 40W 2In Stock
7On Order
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9.5 V 36 V 5 V 8 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-36VDC, Output 12V 3.333A, 40W 4In Stock
4Expected 2026/05/06
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9.5 V 36 V 12 V 3.333 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 36-75VDC, Outputs 5V 6A, +/-12V 0.4A 1In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 48 V 36 V 75 V 5 V 6 A 12 V 400 mA 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-75VDC, Output +/-12V 1.667A, 40W 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 48 V 18 V 75 V 12 V 1.667 A - 12 V 1.667 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-75VDC, Output +/-15V 1.333A, 40W 1In Stock
7Expected 2026/02/18
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 48 V 18 V 75 V 15 V 1.333 A - 15 V 1.333 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-36VDC, Output 12V 5A, 60W 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 18 V 36 V 12 V 5 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX60
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-36VDC, Output 15V 4A, 60W 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 18 V 36 V 15 V 4 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX60
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 36-75VDC, Output 5V 12A, 60W 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 36 V 75 V 5 V 12 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX60
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 36-75VDC, Output 12V 5A, 60W 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 36 V 75 V 12 V 5 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX60
RECOM Power DC/DC Converters - DIN Rail Mount POWER MODULE Series RP40 (G ) 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 24 V 18 V 36 V 15 V - 15 V 1.5 kV 125 mm 57.6 mm 24.5 mm Industrial RPMD40 (G)
Cincon DC/DC Converters - DIN Rail Mount 30W 4:1 Input Range 1x1 Inch Isolated DC-DC Converter 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 VDC 10 VDC 36 VDC 12 VDC - 12 VDC 1.5 kVDC 68 mm x 37.5 mm x 43.4 mm 68 mm 37.5 mm 43.4 mm Industrial EC5SBW-C(D)MF
Cincon DC/DC Converters - DIN Rail Mount 30W 4:1 Input Range 1x1 Inch Isolated DC-DC Converter 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 VDC 10 VDC 36 VDC 5 VDC 1.5 kVDC 68 mm x 37.5 mm x 43.4 mm 68 mm 37.5 mm 43.4 mm Industrial EC5SBW-C(D)MF