Kingbright LED Displays & Accessories

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories AlphaNum Green 568nm Common Anode 569In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 10.16 mm Green 568 nm Common Anode 2900 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories AlphaNum Red 625nm Common Anode 255In Stock
Min.: 1
Mult.: 1

LED Displays 16 Segment 1 Digit 10.9 mm x 20.32 mm 20 mm x 27.7 mm x 10 mm Red 627 nm Common Anode 7700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 204In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Red 625 nm Common Anode 8000 mcd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 350In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 1 in Red 625 nm Common Cathode 16000 ucd 30 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Dot Matrix Grn 568nm Common Cathode 198In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Green 565 nm Common Cathode 15000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories GREEN DIFFUSED 1 DIGIT 509In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Green 568 nm Common Anode 13200 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 630nm Common Cathode 246In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Red 630 nm Common Cathode 47000 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Tube
Kingbright LED Displays & Accessories YELLOW DIFFUSED 2 DIGIT 247In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Yellow 588 nm Common Anode 1200 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .3" DUAL DIGIT RED LED DISPLAY 221In Stock
Min.: 1
Mult.: 1

2 Digit
Kingbright LED Displays & Accessories AlphaNum Red 625nm Common Anode 972In Stock
1,784Expected 2026/03/04
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Red 625 nm Common Anode 3700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .8" 7-SEGMENT YEL LED DISPLAY 43In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 20 mm x 27.7 mm x 8.4 mm Yellow 590 nm Common Cathode 55 mcd 10 mA 1.95 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 821In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Green 568 nm Common Cathode 7 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .39" SINGLE DIGIT GRN LED DISPLAY 1,078In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.39 in 10 mm x 13 mm x 7 mm Green 570 nm Common Cathode 21 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories 0.56" SINGLE DIGIT YEL SMD LED DISPLAY 279In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Yellow 590 nm Common Anode 117 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 143In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Green 568 nm Common Cathode 13200 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT ALPHA 432In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 7.97 mm x 13.5 mm 25.2 mm x 21.2 mm x 7.8 mm Red 625 nm Common Cathode 4700 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Yellow 588nm Common Cathode 17In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Yellow 588 nm Common Cathode 7.9 mcd 20 mA 2.1 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories AlphaNum Red 601nm Common Anode 77In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Orange 610 nm Common Anode 44000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories .56" 3-DIGIT RED LED DISPLAY 61In Stock
Min.: 1
Mult.: 1

3 Digit Through Hole
Kingbright LED Displays & Accessories Dual Yellow 588nm Common Anode 145In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Yellow 588 nm Common Anode 6500 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories YELLOW DIFFUSED 2 DIGIT 200In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Yellow 588 nm Common Cathode 4700 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories AlphaNum Grn 568nm Common Anode 107In Stock
Min.: 1
Mult.: 1

LED Displays 16 Segment 1 Digit 8.2 mm x 12.7 mm 16 mm x 25 mm x 9.5 mm Green 565 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories AlphaNum Grn 568nm Common Cathode 329In Stock
Min.: 1
Mult.: 1

LED Displays 16 Segment 1 Digit 10.9 mm x 20.32 mm 20 mm x 27.7 mm x 10 mm Green 568 nm Common Cathode 8200 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories AlphaNum Yel 588nm Common Cathode 83In Stock
Min.: 1
Mult.: 1

LED Displays 16 Segment 1 Digit 10.9 mm x 20.32 mm 20 mm x 27.7 mm x 10 mm Yellow 590 nm Common Cathode 5200 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .39" SINGLE DIGIT GRN LED DISPLAY 263In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.39 in Green 574 nm Common Anode 21000 ucd 20 mA 2.1 V + 85 C - 40 C