7 Segment 2 Digit LED Displays & Accessories

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories .2 SMD GREEN DISPLAY 18,139In Stock
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 568 nm Common Cathode 10000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CC DD 7 Segment 6,863In Stock
Min.: 1
Mult.: 1
: 1,000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Red 630 nm Common Cathode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 13,233In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 628 nm Common Anode 4 mcd 20 mA 2.05 V + 85 C - 40 C Through Hole HDSP Tube
Kingbright LED Displays & Accessories .4" DUAL DIGIT GRN LED DISPLAY 1,372In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 5.976 mm x 10 mm 20.2 mm x 16 mm x 7 mm Green 570 nm Common Cathode 25 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT 1,016In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Red 625 nm Common Anode 1900 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Dual Red 625nm Common Anode 4,016In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Red 625 nm Common Anode 6400 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories 0.3" DUAL DIGIT RED LED DISPLAY 1,291In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Red 630 nm Common Anode 47 mcd 20 mA 1.85 V + 85 C - 40 C Through Hole
Broadcom / Avago LED Displays & Accessories Red 637nm .56in Dual Digit 7 Segment 937In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Red 637 nm Common Anode 700 ucd 20 mA 1.8 V + 100 C - 20 C Through Hole Tube
Kingbright LED Displays & Accessories Double Green 568nm Common Cathode 1,996In Stock
Min.: 1
Mult.: 1
: 250

LED Displays 7 Segment 2 Digit 5.6 mm x 10.16 mm 18.5 mm x 15 mm x 3.75 mm Green 568 nm Common Cathode 4.7 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Green 571nm 0.56in 7 Segment 1,168In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Green 571 nm Common Cathode 2500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm .56in Dual Digit 7 Segment 1,371In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.56 in Green 571 nm Common Anode 2500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP-K Tube
Kingbright LED Displays & Accessories Dual Red 625nm Common Cathode 121In Stock
1,024Expected 2026/06/29
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 4 mm x 7.62 mm 15.5 mm x 15 mm x 7 mm Red 625 nm Common Cathode 3100 ucd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
LITEON LED Displays & Accessories 2 Digit, Orange 657In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.9 mm x 14.22 mm 25 mm x 17.1 mm x 8 mm Orange 621 nm Common Anode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories .56" DUAL DIGIT GRN LED DISPLAY 107In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Green 570 nm Common Anode 23 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories YELLOW DIFFUSED 2 DIGIT 245In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Yellow 588 nm Common Anode 1200 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Dual Yellow 588nm Common Anode 145In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Yellow 588 nm Common Anode 6500 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Bulk
LITEON LED Displays & Accessories 2 Digit, Yellow Low Current 138In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 6 mm x 10 mm 19.86 mm x 12.8 mm x 7 mm Yellow 587 nm Common Anode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGITS 549In Stock
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 568 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGITS 400In Stock
Min.: 1
Mult.: 1
: 200

7 Segment 2 Digit 8 mm x 14.22 mm Green 568 nm Common Anode 13200 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
LITEON LED Displays & Accessories 2 Digit, Orange 622In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 5.85 mm x 10.21 mm 22 mm x 17.8 mm x 8.1 mm Orange 621 nm Common Anode 1.3 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories YELLOW DIFFUSED 2 DIGIT 200In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Yellow 588 nm Common Cathode 4700 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Yellow 589nm 8mcd CC DD 7 Segment 700In Stock
Min.: 1
Mult.: 1
: 1,000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Yellow 589 nm Common Cathode 8 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Blue 462nm 6mcd CA DD 7 Segment 800In Stock
Min.: 1
Mult.: 1
: 1,000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Blue 470 nm Common Anode 6 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories White InGaN CA DD 7 Segment 246In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm White Common Anode 44 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Org 605nm 19.5mcd CC DD 7 Segment 424In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 6.2 mm x 10 mm 15 mm x 19.6 mm x 3.75 mm Orange 611 nm Common Cathode 16 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel