VSL Series Infrared Emitters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case


Vishay Semiconductors Infrared Emitters 940nm, T-1 65mW/sr, +/-22deg. 2,383In Stock
20,000Expected 2026/06/03
Min.: 1
Mult.: 1

Through Hole 940 nm 65 mW/sr 22 deg 100 mA 1.42 V 160 mW - 25 C + 85 C T-1 (3 mm)


Vishay Semiconductors Infrared Emitters 940nm, T-1 70mW/sr, +/-17deg. 6,756In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 70 mW/sr 17 deg 70 mA 1.5 V 160 mW - 40 C + 85 C T-1 (3 mm)