Infrared Receivers

Results: 976
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers Minicast AGC3 36kHz 2.5-5.5V 1,427In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC3 38kHz 2.5-5.5V 414In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC4 38kHz 2.5-5.5V 1,541In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC5 40kHz 2.5-5.5V 1,388In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC5 56kHz 2.5-5.5V 1,344In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC6 38kHz 2.5-5.5V 57In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers IR Receiver Module 78In Stock
2,160Expected 2026/06/12
Min.: 1
Mult.: 1

Through Hole Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 2,116In Stock
Min.: 1
Mult.: 1

Through Hole Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38 kHz 1,589In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz 4,250In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Sensor IC 38kHz 134In Stock
Min.: 1
Mult.: 1

Through Hole Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 40kHz AGC4 664In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 457In Stock
Min.: 1
Mult.: 1

Side Looker Tube
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 904In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 659In Stock
Min.: 1
Mult.: 1
Reel: 1,190

Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR Sensor IC 1,090In Stock
Min.: 1
Mult.: 1
Reel: 1,800

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Minicast 36kHz AGC1 98In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR Sensor IC 36kHz 600In Stock
Min.: 1
Mult.: 1

0.8 ms 0.8 ms Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR Sensor IC 38kHz 1,389In Stock
Min.: 1
Mult.: 1

0.15 ms 0.15 ms Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz 989In Stock
Min.: 1
Mult.: 1

0.8 ms 0.8 ms Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 56kHz AGC4 1,536In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC2 TVCast 1,140In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 0.15 ms 0.15 ms - 300 mV 5 mA 2.5 V to 5.5 V 450 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC3 TVCast 1,229In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.15 ms 0.15 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR Receiver Module 600In Stock
Min.: 1
Mult.: 1

Side Looker Tube
Vishay Semiconductors Infrared Receivers 38 kHz AGC5 Minimold 539In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Minimold-3 Bulk