IR LEDs

Results: 1,352
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Marktech Optoelectronics Infrared Emitters Infrared Emitter 810nm 524In Stock
Min.: 1
Mult.: 1

Through Hole 810 nm 25 deg 20 mA 1.4 V 120 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1650nm 3In Stock
Min.: 1
Mult.: 1

Through Hole 1650 nm 45 deg 50 mA 950 mV 110 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 68In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 50 deg 50 mA 1.45 V 180 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm 8In Stock
Min.: 1
Mult.: 1

SMD/SMT 950 nm 55 deg 50 mA 1.3 V 160 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
American Bright LED Infrared Emitters 1204 940 IR 2,704In Stock
Min.: 1
Mult.: 1

SMD/SMT 940 nm 5.05 mW/sr 105 deg 50 mA 1.5 V 90 mW - 40 C + 85 C 1205 (3212 metric) Bag
American Bright LED Infrared Emitters 1206 IR (850NM) SMT LED 2,911In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 850 nm 8 mW/sr 70 deg 20 mA 1.3 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters Infrared LED 850nm, 50mA 76In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 55 deg 80 mA 1.8 V 20 mW - 20 C + 80 C PLCC-4 Bulk
American Bright LED Infrared Emitters T-1 3/4 IR 940NM CLR LED 19,990In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 mW/sr 25 deg 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bag
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 6In Stock
Min.: 1
Mult.: 1

Through Hole 856 nm 32 deg 50 mA 1.4 V 180 mW - 20 C + 85 C TO-18 Bulk
Marktech Optoelectronics Infrared Emitters Multichip Emitter 6In Stock
Min.: 1
Mult.: 1

Through Hole 770 nm, 810 nm, 850 nm 20 mA 1.4 V, 1.55 V, 1.6 V 100 mW, 190 mW, 220 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 870nm 7In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 6 deg 50 mA 1.55 V 200 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Multichip Emitter 17In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 20 mA 1.3 V 190 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1040nm 3In Stock
Min.: 1
Mult.: 1

Through Hole 1040 nm 45 deg 50 mA 1.3 V 140 mW - 20 C + 80 C Bulk
American Bright LED Infrared Emitters 1206 IR EMITTING DIODE 940NM 2,169In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 940 nm 7.07 mW/sr 30 deg 50 mA 1.2 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape
Optek / TT Electronics Infrared Emitters Infrared 890nm 782In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 150 mW/cm2 50 deg 150 mA 4 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1,363In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.5 mW/cm2 50 deg 5 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 87In Stock
Min.: 1
Mult.: 1

Through Hole 855 nm 2 deg 50 mA 2 V 130 mW - 20 C + 85 C Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 895In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 2.2 mW/cm2 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
ams OSRAM Infrared Emitters 3,811In Stock
Min.: 1
Mult.: 1
Reel: 4,000

325 mW/sr - 40 C + 105 C Reel, Cut Tape
Luminus Devices Infrared Emitters 5,047In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 850 nm 844 mW/sr 90 deg 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 85In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 50 deg 20 mA 1.65 V 100 mW - 20 C + 85 C PLCC-4 Bulk
Marktech Optoelectronics Infrared Emitters Visible Emitter 740nm 823In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 740 nm 6 mW/sr 30 mA 1.7 V 51 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape
Optek / TT Electronics Infrared Emitters Infrared 850nm 572In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 5 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1,569In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.6 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1,372In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk