SYNIOS Single Colour LEDs

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs SYNIOS P2222: Direct-emitting cyan LED 3,623In Stock
Min.: 1
Mult.: 1

Cyan LEDs SMD/SMT 0808 (2020 metric) 495 nm Cyan 11.2 65 mA 2.5 V to 2.75 V Colorless 1.9 mm X 1.85 Rectangular Clear P2222
ams OSRAM Single Colour LEDs Low Power RCL-Module, SuperRed 5,232In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 645 nm Red 4.5 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KS SITQA1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs SYNIOS P2720 KY DMLN31.FY 4,562In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Yellow LEDs SMD/SMT 1108 (2720 metric) Yellow 31.2 lm 150 mA 2.95 V 440 mW Colorless 2.6 mm x 1.8 mm Clear KY DMLN31.FY Reel, Cut Tape
ams OSRAM Single Colour LEDs KS DDLM31.23 10,226In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT 632 nm Red 17.5 lm 140 mA 2.17 V 300 mW KS DDLM31.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs KB DDLM31.13 9,414In Stock
Min.: 1
Mult.: 1
Reel: 4,000

450 nm Blue 7.25 lm 140 mA 3.15 V 440 mW KB DDLM31.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 19,997In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 2.25 mm x 2.25 mm 621 nm 25 lm, 50 lm 200 mA 2.6 V Red 1.9 mm x 1.85 mm Colorless P2222
ams OSRAM Single Colour LEDs 32,220In Stock
Min.: 1
Mult.: 1

Yellow LEDs SMD/SMT 2.25 mm x 2.25 mm 590 nm 18 lm, 40 lm 200 mA 3.5 V Yellow 1.9 mm x 1.85 mm Colorless P2222
ams OSRAM Single Colour LEDs 9,694In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 470 nm 100 mA 2.8 V 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM Single Colour LEDs SYNIOS P2222: Direct-emitting cyan LED 8,107In Stock
Min.: 1
Mult.: 1

Cyan LEDs SMD/SMT 0808 (2020 metric) 495 nm Cyan 31.5 lm 200 mA 3.26 V Colorless 1.9 mm X 1.85 Rectangular Clear P2222
ams OSRAM Single Colour LEDs 10,608In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 2.25 mm x 2.25 mm 63 lm, 90 lm 200 mA 3.5 V White 1.9 mm x 1.85 mm Diffused P2222
ams OSRAM Single Colour LEDs 3,980In Stock
Min.: 1
Mult.: 1

Cyan LEDs SMD/SMT 2.25 mm x 2.25 mm 11.2 lm, 12.5 lm 200 mA 2.65 V Cyan 1.9 mm x 1.85 mm Colorless KB DDLN31_1x
ams OSRAM Single Colour LEDs 2,050In Stock
Min.: 1
Mult.: 1

Cyan LEDs SMD/SMT 2.25 mm x 2.25 mm 11.2 lm, 12.5 lm 200 mA 2.65 V Cyan 1.9 mm x 1.85 mm Colorless KY DDLN31_Fx
ams OSRAM Single Colour LEDs SYNIOS P2720 KY DMLQ32.23 specified a. 700mA 8,598In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Yellow LEDs SMD/SMT 1108 (2720 metric) 589 nm Yellow 67.8 lm 700 mA 2.55 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KY DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs 7,900In Stock
Min.: 1
Mult.: 1

Yellow LEDs SMD/SMT Yellow 33 lm 100 mA 2.9 V 290 mW Square Diffused KY DDLM32.FY
ams OSRAM Single Colour LEDs 7,195In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 632 nm 100 mA 2.15 V 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM Single Colour LEDs 4,826In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 2.25 mm x 2.25 mm 632 nm 18 lm, 35.5 lm 200 mA 2.6 V Red 1.9 mm x 1.85 mm Colorless P2222
ams OSRAM Single Colour LEDs 3,116In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 527 nm 100 mA 2.75 V 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM Single Colour LEDs 7,401In Stock
Min.: 1
Mult.: 1

Yellow LEDs SMD/SMT 589 nm 100 mA 2.2 V 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM Single Colour LEDs SYNIOS P2720 KY DMLQ32.23 specified a. 700mA 5,306In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Yellow LEDs SMD/SMT 1108 (2720 metric) 589 nm Yellow 67.8 lm 700 mA 2.55 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KY DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2720 KR DMLQ32.23 3,421In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Red LEDs SMD/SMT 1108 (2720 metric) 621 nm Red 87.5 lm 350 mA 2.25 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KR DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2720 KR DMLQ32.23 specified a. 700mA 3,189In Stock
4,000Expected 2026/02/17
Min.: 1
Mult.: 1
Reel: 4,000

Red LEDs SMD/SMT 1108 (2720 metric) 621 nm Red 87.5 lm 700 mA 2.55 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KR DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs Red SYNIOS P2720 4,863In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm Red 81 lm 700 mA 2.43 V 1.7 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KS DMLS31.23 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs SYNIOS P2720 KS DMLQ32.23specified a. 700mA 1,298In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm Red 51.3 lm 700 mA 2.55 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KS DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2720 KY DMLQ32.23 909In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Yellow LEDs SMD/SMT 1108 (2720 metric) 589 nm Yellow 67.8 lm 350 mA 2.3 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KY DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2720 KY DMLQ32.23 3,757In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Yellow LEDs SMD/SMT 1108 (2720 metric) 589 nm Yellow 67.8 lm 350 mA 2.3 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KY DMLQ32.23 Reel, Cut Tape