Square UV LEDs

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds UV LEDs UV/NUV 405nm - 410nm LUXEON UV U Line 4,122In Stock
Min.: 1
Mult.: 1
: 500

SMD-2 Ultraviolet (NUV) 500 mA 3 V 405 nm 125 deg 1 W 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Vishay Semiconductors UV LEDs Ceramic UVC LED 3.5mW at 30mA 1,826In Stock
Min.: 1
Mult.: 1
: 500

Ultraviolet (UVC) 20 mA 6 V 277 nm 60 deg 210 mW 3.45 mm 1.38 mm 3.45 mm - 40 C + 80 C Square Non-Diffused Reel, Cut Tape
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line 4,305In Stock
Min.: 1
Mult.: 1
: 500

SMD-2 Ultraviolet (UVA) 1 A 3.6 V 390 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Square Clear LUXEON UV U2 Reel, Cut Tape
Lumileds UV LEDs UV/NUV 425nm - 430nm LUXEON UV U Line 5,104In Stock
Min.: 1
Mult.: 1
: 500

SMD-2 Ultraviolet (NUV) 500 mA 3 V 430 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line 8,002In Stock
Min.: 1
Mult.: 1
: 500

SMD-2 Ultraviolet (UVA) 1 A 3.2 V 380 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Square Clear LUXEON UV U2 Reel, Cut Tape
Inolux UV LEDs 265-285nm UVC LED 110In Stock
Min.: 1
Mult.: 1
: 1,000

1414 (3535 metric) Ultraviolet (UVC) 20 mA 6.5 V 285 nm 125 deg 3.45 mm 1.65 mm 3.45 mm - 10 C + 50 C 3.45 mm x 3.45 mm Square Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 380nm 37In Stock
Min.: 1
Mult.: 1

COB-Chip-on-Board Ultraviolet (UVA) 2 A 7.2 V 380 nm 26.5 mm 6.11 mm 16 mm Square Clear Tray
ams OSRAM UV LEDs OSLON UV 3535 340In Stock
Min.: 1
Mult.: 1
: 500

Ultraviolet (UVC) 150 mA 6.1 V 265 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULCP1.VC Reel, Cut Tape
ams OSRAM UV LEDs OSLON UV 3535 347In Stock
Min.: 1
Mult.: 1
: 500

Ultraviolet (UVC) 150 mA 6.1 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULDP2.VC Reel, Cut Tape
ams OSRAM UV LEDs OSLON UV 3535 347In Stock
Min.: 1
Mult.: 1
: 500

Ultraviolet (UVC) 350 mA 5.9 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULGP1.VC Reel, Cut Tape
Luminus Devices UV LEDs UVC 265nm to 275nm 130degrees 145In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet (UVC) 800 mA 5.9 V 265 nm 130 deg 135 mW 3.5 mm 1.72 mm 3.5 mm + 100 C Square Clear XBT-3535 UVC Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 285nm UVC SMD 231In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet 500 mA 6.2 V 285 nm 130 deg 135 mW 3.65 mm 3.65 mm + 100 C Square Clear XBT-3535-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 99In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet (UVC) 800 mA 5.9 V 275 nm 135 mW Square Clear Reel, Cut Tape
New Energy UV LEDs UV LED 275nm - 280nm Starboard XBT-3535 88In Stock
Min.: 1
Mult.: 1

3535 Ultraviolet (UVC) 350 mA 6.5 V 280 nm 2.28 W Square Water Clear Tray
Luminus Devices UV LEDs Ultraviolet 400nm 41In Stock
50Expected 2026/09/28
Min.: 1
Mult.: 1

COB-Chip-on-Board Ultraviolet (UVA) 2 A 7.4 V 400 nm 26.5 mm 6.11 mm 16 mm Square Clear Tray
New Energy UV LEDs UV LED 280nm - 286nm Starboard XBT-1313 123In Stock
Min.: 1
Mult.: 1

Ultraviolet (UVC) 40 mA 6.5 V 275 nm 260 mW Square Water Clear Tray
Lumileds UV LEDs UV/NUV 415nm - 420nm LUXEON UV U Line
9,445Expected 2026/10/16
Min.: 1
Mult.: 1
: 500

SMD-2 Ultraviolet (NUV) 500 mA 3 V 415 nm 125 deg 1 W 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs ULTRAVIOLET LED ENGIN
239On Order
Min.: 1
Mult.: 1

700 mA 110 deg 7 mm 1.26 mm 7 mm - 30 C + 100 C 7 mm x 7 mm Square LZ4-V4UVH0 Tray
Inolux UV LEDs Top View UVC 265nm to 385nm Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

1616 (4040 metric) Ultraviolet (UVC) 150 mA 9 V 285 nm 120 deg 16 mW 3.9 mm 1.6 mm 3.9 mm + 65 C 3.9 mm x 3.9 mm Square Clear Reel
Luminus Devices UV LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 50
Mult.: 50

COB-Chip-on-Board Ultraviolet (UVA) 2 A 7.5 V 365 nm Square Clear CBM-50X Tray
Luminus Devices UV LEDs Gen 2 XBT-3535-275 nm Surface Mount UVC LED Non-Stocked
Min.: 250
Mult.: 250
: 250

1414 (3535 metric) Ultraviolet 500 mA 5.9 V 270 nm to 280 nm 130 deg 3.65 mm 1.72 mm 3.65 mm + 100 C Square Clear XBT-3535-UV Reel
Marktech Optoelectronics UV LEDs 280nm (1 chip) COS 100mA Non-Stocked
Min.: 1
Mult.: 1
: 300

3.5 mm x 3.5 mm x 0.508 mm 100 mA 5.1 V 280 nm 130 deg 28 mW 3.5 mm 0.508 mm 3.5 mm - 10 C + 55 C Square UV-C LED Reel, Cut Tape
Marktech Optoelectronics UV LEDs 280nm (1 chip) COS 100mA Non-Stocked
Min.: 1
Mult.: 1
: 300

3.5 mm x 3.5 mm x 0.508 mm 100 mA 5.1 V 280 nm 130 deg 40 mW 3.5 mm 0.508 mm 3.5 mm - 10 C + 87 C Square UV-C LED Reel, Cut Tape
Marktech Optoelectronics UV LEDs 280nm (2 chip) COS 350mA Non-Stocked
Min.: 300
Mult.: 300
: 300

350 mA 280 nm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (4 chip) COS 700mA Non-Stocked
Min.: 300
Mult.: 300
: 300

7 mm x 7 mm x 0.5 mm 700 mA 12 V 280 nm 140 deg 360 mW 7 mm 0.5 mm 7 mm - 10 C + 55 C Square UV-C LED Reel