UV LEDs

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Domed Lens 1In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Colorless Bulk
Marktech Optoelectronics UV LEDs UVA 340nm Metal Can Flat Lens 1In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-46-2 Ultraviolet (UVA) 20 mA 4 V 40 deg 1.3 mW - 30 C + 80 C Colorless Bulk
Bivar UV LEDs LED, Through Hole, 5mm, UV, 385nm, Water Clear Lens, 15 Deg Viewing Angle, Flanged. 129In Stock
Min.: 1
Mult.: 1
UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 385 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear
Bivar UV LEDs SM UV 5-10mw 390-395nm W/C 165In Stock
Min.: 1
Mult.: 1
Reel: 4,000

UV LEDs (Ultraviolet) 0603 (1608 metric) Top View Ultraviolet (UVA) 20 mA 3.4 V 392.5 nm 10 mcd 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs ULTRAVIOLET LED ENGIN
1,162On Order
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) 700 mA 110 deg 7 mm 1.26 mm 7 mm - 30 C + 100 C 7 mm x 7 mm Square LZ4-V4UVH0 Tray
Inolux UV LEDs 365-370nm UVA LED
1,121On Order
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Colorless Round Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs
18Expected 2026/03/05
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) COB-Chip-on-Board Ultraviolet (UVA) 3 A 14.8 V 365 nm Colorless Rectangular Clear CBM-160X Tray
LITEON UV LEDs HIGH PWR UV 385nm
1,000Expected 2026/04/20
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.7 V 385 nm 130 deg 3.08 W 3.5 mm 2.15 mm 3.5 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 395nm UV Emitter 5mm Plastic Round Lens
9Expected 2026/03/04
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet (UVA) 20 mA 3.1 V 395 nm 14 deg 12.35 mm - 40 C + 85 C Colorless Dome Water Clear UV-A
Marktech Optoelectronics UV LEDs 340nm SMD 35 degree Dome Lens on Starboard
10Expected 2026/03/27
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) 1414 (3535 metric) Top View Ultraviolet (UVA) 600 mA 5.5 V 340 nm 35 deg 80 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 65 degree Dome Lens
10On Order
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) 1414 (3535 metric) Top View Ultraviolet (UVA) 600 mA 5.5 V 340 nm 70 deg 85 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 65 degree Dome Lens on Starboard
10Expected 2026/03/27
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) 1414 (3535 metric) Top View Ultraviolet (UVA) 600 mA 5.5 V 340 nm 70 deg 85 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Bivar UV LEDs LED, Through Hole, 3mm, UV, 385nm, Water Clear Lens, 15 Deg Viewing Angle, Flanged.
82On Order
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 385 nm 15 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear
Bivar UV LEDs UV Purple 390nm Water Clear
1,090Expected 2026/04/03
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
ams OSRAM UV LEDs OSLON UV 6060 - SU CZHEF1.VC

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVC) 350 mA 7 V 265 nm Dome Water Clear SU CZHEF1.VC Reel
Inolux UV LEDs 3.45x3.45mm 380-390nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (UVA) 350 mA 4 V 390 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Dome Reel
Inolux UV LEDs 3.45x3.45mm 390-400nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (UVA) 350 mA 4 V 400 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Dome Reel
Inolux UV LEDs 3.45x3.45mm 400-410nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (NUV) 350 mA 4 V 410 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Dome Reel
Inolux UV LEDs 3.45x3.45mm 410-420nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (NUV) 350 mA 4 V 420 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Dome Reel
Inolux UV LEDs 3.45x3.45mm 390-400nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (UVA) 500 mA 4 V 395 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel
Inolux UV LEDs 3.45x3.45mm 400-410nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (NUV) 350 mA 4 V 410 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Dome Reel
Inolux UV LEDs 380-390nm UVA LED Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 390 nm 30 deg 5 W 3.9 mm 3.12 mm 3.9 mm - 40 C + 80 C Clear Reel
Inolux UV LEDs 390-400nm UVA LED Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 400 nm 30 deg 5 W 3.9 mm 3.12 mm 3.9 mm - 40 C + 80 C Colorless Dome Clear Reel
Inolux UV LEDs 380-390nm UVA LED Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 390 nm 60 deg 5 W 3.9 mm 2.56 mm 3.9 mm - 40 C + 80 C Colorless Dome Clear Reel