Lumileds White LEDs

Results: 4,823
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs Cool-white 70 CRI 53,690In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON HL1Z 18,505In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Warm White 2700 K 117 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs 3500K 80CR 326,222In Stock
Min.: 1
Mult.: 1
: 16,000

White LEDs SMD/SMT 2835 Warm White 3500 K 32.5 lm 80 120 deg 300 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 725,599In Stock
Min.: 1
Mult.: 1
: 16,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 34.2 lm 80 120 deg 300 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 70-CRI, LUXEON 3030 79,660In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Warm White 2200 K 33.1 lm 70 110 deg 65 mA 2.7 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON HL1Z 18,075In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Cool White 6500 K 110 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 1800 K 80-CRI, LUXEON HL1Z 20,906In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Warm White 1800 K 82 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON HL1Z 15,511In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Cool White 5700 K 115 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000K 80CRI LUMINOUS FLUX 82,400In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB 3000 K 35.5 lm 120 deg 480 mA 2.71 V 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C LUXEON 2835HE Architectural Reel, Cut Tape
Lumileds White LEDs White 4000 K 90-CRI, LUXEON HL1Z 19,437In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Neutral White 4000 K 109 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON HL1Z 20,051In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Warm White 2200 K 100 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000K 80CRI LUMINOUS FLUX 89,566In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB 4000 K 38.1 lm 120 deg 480 mA 2.71 V 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C LUXEON 2835HE Architectural Reel, Cut Tape
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3030 408,979In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 6500 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON Z ES 3,225In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 140 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 2835 Line 39,869In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 3000 K 29 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON Z 1,628In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 100 lm 80 120 deg 500 mA 2.8 V 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON Z ES 3,490In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3020 22,512In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3020 Warm White 2200 K 46 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON HL2Z 19,680In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT CSP-2 Neutral White 4000 K 230 lm 70 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel, Cut Tape, MouseReel
Lumileds White LEDs Specialty White LEDs FreshFocus 1208 COB 350In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 2161 lm 115 deg 900 mA 34.8 V 31.3 W 24 mm 1.5 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused FreshFocus 1208 COB Tube
Lumileds White LEDs White 3500 K 80-CRI, LUXEON Z 3,738In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 110 lm 80 120 deg 500 mA 2.8 V 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 5050 13,487In Stock
Min.: 1
Mult.: 1
: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 525 lm 90 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 5050 4,787In Stock
Min.: 1
Mult.: 1
: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 655 lm 90 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON C Color 2,832In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 2700 K 94 lm 80 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3030 52,381In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 5700 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel