White LEDs

Results: 42,975
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
New Energy White LEDs White 5700 K, 70 CRI Starboard XHP35.2 195In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Cool White 5700 K 590 lm 70 135 deg 350 mA 11.9 V 4 W 19.9 mm 19.9 mm 4.35 mm + 105 C Tinted Dome Diffused XHP35.2 - Starboard Tray
New Energy White LEDs White 5700 K, 70 CRI Starboard OSLON SQ 628In Stock
Min.: 1
Mult.: 1

Horticulture LEDs Screw Star Cool White 5700 K 330 lm 70 700 mA 3.2 V 5.8 W 19.9 mm 19.9 mm 1.7 mm + 105 C Tinted Dome Clear Tray
Broadcom / Avago White LEDs Chip,SMT R/Angle InGaN,White 10,800In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Cool White 1 cd 120 deg 20 mA 3.3 V 120 mW 3.7 mm 0.9 mm 0.43 mm - 40 C + 85 C Colorless 3.7 mm x 0.9 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED Black Surface 19,503In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT TOPLED White 1.8 cd 110 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TWTG.BB Reel, Cut Tape, MouseReel
Luminus Devices White LEDs HortiLum COB LED 1,204In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT COB - Chip-on-Board Application Specific White 120 deg 720 mA 36 V 24.5 W 19 mm 19 mm 1.37 mm + 105 C Tinted 14.3 mm Round Flat Diffused HortiLum White Tray
Cree LED White LEDs White 11,606In Stock
Min.: 1
Mult.: 1
Reel: 900

White LEDs SMD/SMT PLCC-6 Cool White 5500 K 22.4 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, 5050 Size, P Class 11,403In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT 2020 (5250 metric) Warm White 2700 K 250 lm 90 120 deg 400 mA 5.77 V 2.308 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XD16AW 2,311In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 156 lm 70 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPLBWT 726In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 527 lm 70 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10000K 70-CRI, XLamp XREWHT 1,073In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 10000 K 100 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White, Wide Rank CCT XLamp XREWHT 517In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K to 10000 K 100 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 2835 Line 96,381In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Warm White 3000 K 23 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3030 39,975In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Warm White 2700 K 107 lm 80 116 deg 17 mA 48 V 800 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 HV 48V Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3020 42,711In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3020 Warm White 2700 K 44.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3030 57,431In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Cool White 5700 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3020 33,873In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3020 Cool White 6500 K 48.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 5050 8,590In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 475 lm 90 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON 5050 8,166In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 725 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 5050 5,430In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 615 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
New Energy White LEDs White 4000 K, 70 CRI Starboard OSLON SSL 342In Stock
Min.: 1
Mult.: 1

Horticulture LEDs Screw Star Neutral White 4000 K 130 lm 70 350 mA 3.2 V 4.2 W 19.9 mm 19.9 mm 1.7 mm + 105 C Tinted Dome Clear Tray
New Energy White LEDs White 5000 K, 70 CRI Starboard OSLON SSL 215In Stock
Min.: 1
Mult.: 1

Horticulture LEDs Screw Star Cool White 5000 K 130 lm 70 350 mA 3.2 V 4.2 W 19.9 mm 19.9 mm 1.7 mm + 105 C Tinted Dome Clear Tray
Cree LED White LEDs White Round 9,050In Stock
Min.: 1
Mult.: 1

White LEDs Cool White 9000 K 2750 mcd 110 deg 20 mA 3.2 V 100 mW 5.8 mm 5.5 mm 4.4 mm - 40 C + 95 C Colorless 5 mm Dome Water Clear C535A-WJN Bulk
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB3590-36V 50In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 11000 lm 80 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, N Class 67,982In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Cool White 5000 K 63 lm 90 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP50D 628In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs 5 mm 5 mm 3.58 mm Dome Reel, Cut Tape, MouseReel