4825 Solid State Relays - Industrial Mount

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs 0.15-25A AC CONTROL 55In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs PM Soft-Start SSR Pot. Control 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 300 VAC to 530 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA MCST Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/25A, DC In, Zero Cross, IOP, LED 13In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 25 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each
Crydom Solid State Relays - SSRs Dual SSR, 530VAC 25A, 4-15VDC In, ZC 41In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 4 VDC to 15 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 25A 345-530VAC TP, Elevator Screw 9In Stock
Min.: 1
Mult.: 1

Proportional Controllers SSR Panel Mount 25 A 345 VAC to 530 VAC 0 VDC to 5 VDC, 0 VDC to 10 VDC 4 mA to 20 mA - 25 C + 70 C PMP Each
Crydom Solid State Relays - SSRs PM IP00 530VAC/25A , 3-32VDC In, RN 17In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/25A, 3-32VDC In, Zero Cross, w/Standoffs 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount IP00 1 Each
Crydom Solid State Relays - SSRs 4-32VDC 48-660VAC 25A Key Lock Conn. 17In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 2 Form A (DPST-NO) SCR 4 VDC to 32 VDC 10 mA - 40 C + 80 C IP20 Evolution Dual 58.42 mm 45.72 mm 36.2 mm Tray
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-530 VAC 24In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 15 VDC to 32 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 25A 480VAC DC 40In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-660 VAC 5In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12WD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SS Prop. Controller 480V AC 25 AMP 5In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 25 A 400 VAC to 480 VAC 1 Form A (SPST-NO) SCR - 30 C + 80 C RPC 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 660VAC 25A, DC In, ZC 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each
Crydom Solid State Relays - SSRs PM IP00 530VAC/25A 3-32VDC In, ZC 14In Stock
Min.: 1
Mult.: 1
Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 530VAC 25A, DC In, ZC 4In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12D 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 0.15-25A DC CONTROL 8In Stock
20Expected 2026/05/28
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA IP20 CW48 Each
Crydom Solid State Relays - SSRs 25A 480VAC AC 13In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 25A 480VAC AC 9In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 530VA C/25A, DC In, RN 1In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-10V In 3In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 25 A 330 VAC to 530 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCPC 58.8 mm 45.3 mm 21.8 mm Bulk
Crydom Solid State Relays - SSRs PM Burst-Fire Cont roller, 0-10V In 4In Stock
10Expected 2026/07/01
Min.: 1
Mult.: 1

Burst-Fire Controllers Heavy Duty Panel Mount 25 A 330 VAC to 530 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCBC 58.4 mm 45.7 mm 19.8 mm Each
Crydom Solid State Relays - SSRs PM IP20 SSR 660Vac/ 25A,Univ input,ZC 8In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 25 A 48 VAC to 660 VAC SCR 20 VAC to 280 VAC, 20 VDC to 48 VDC 7 mA to 11 mA, 9 mA to 13 mA - 40 C + 80 C IP20 CW 48 Bulk
Crydom Solid State Relays - SSRs PM Monitoring SSR 530VAC/25A 4In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 96 VAC to 530 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 6 mA - 40 C + 80 C SMR48-6 58.4 mm 45.7 mm 24.2 mm Each
Crydom Solid State Relays - SSRs 0.15-25A 18-36VAC 9In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 13 mA to 15 mA IP20 CW48 Each
Crydom Solid State Relays - SSRs 0.15-25A 4-32VDC
20Expected 2026/03/25
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each