LITEON High Speed Optocouplers

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
LITEON High Speed Optocouplers SO8 10MBD High Speed Optocoupler 2,244In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-8 1 Channel 10 Mb/s 3750 Vrms Photo IC 20 mA 1.8 V 20 ns 6.6 ns 5 V 50 mA 85 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
LITEON High Speed Optocouplers SOP-5 High Speed Phototranistr Output 4,118In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 1 Channel 1 Mb/s 3750 Vrms Photo IC 36 % 16 mA 1.4 V 5 V 8 mA 100 mW - 55 C + 100 C Reel, Cut Tape
LITEON High Speed Optocouplers High Speed 1MBd Transistor Output 21,590In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 16 mA 1.4 V 5 V 8 mA 100 mW - 40 C + 85 C Tube
LITEON High Speed Optocouplers High Speed 1MBd Transistor Output 9,014In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 50 % 16 mA 1.4 V 5 V 8 mA 100 mW - 40 C + 85 C Tube

LITEON High Speed Optocouplers High Speed 10MBd LogicGate Output 26,318In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 15 Mb/s 2500 Vrms Open Collector 10 mA 1.38 V 50 ns 12 ns 5 V 50 mA 85 mW - 40 C + 85 C Tube
LITEON High Speed Optocouplers High Speed 10MBd LogicGate Output 39,209In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 1 Channel 15 Mb/s 2500 Vrms Open Collector 10 mA 1.38 V 50 ns 12 ns 5 V 50 mA 85 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
LITEON High Speed Optocouplers SOP-5 High Speed Phototranistr Output 7,212In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 1 Channel 10 Mb/s 3750 Vrms Photo IC 50 mA 1.38 V 21 ns 7 ns 5 V 50 mA 85 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
LITEON High Speed Optocouplers High Speed 1MBd Transistor Output 1,426In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 16 mA 1.4 V 5 V 8 mA 100 mW - 40 C + 85 C Tube
LITEON High Speed Optocouplers SO8 1MBD High Speed Optocoupler 478In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Photo IC 25 % 25 mA 1.8 V 5 V 8 mA 100 mW - 40 C + 85 C Reel, Cut Tape
LITEON High Speed Optocouplers High Speed 1MBd Transistor Output 749In Stock
2,000Expected 2026/04/21
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 50 % 16 mA 1.4 V 5 V 8 mA 100 mW - 40 C + 85 C Tube
LITEON High Speed Optocouplers High Speed 1MBd Transistor Output 2,000In Stock
2,000Expected 2026/07/08
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 16 mA 1.4 V 5 V 8 mA 100 mW - 40 C + 85 C Tube
LITEON High Speed Optocouplers High Speed 1MBd Transistor Output 1,528In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 16 mA 1.4 V 5 V 8 mA 100 mW - 40 C + 85 C Tube
LITEON High Speed Optocouplers High Speed 1MBd Transistor Output 683In Stock
20,000Expected 2026/04/27
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 16 mA 1.4 V 5 V 8 mA 100 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

LITEON High Speed Optocouplers High Speed 10MBd LogicGate Output 660In Stock
2,000Expected 2026/07/08
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 15 Mb/s 2500 Vrms Open Collector 10 mA 1.38 V 50 ns 12 ns 5 V 50 mA 85 mW - 40 C + 85 C Tube
LITEON High Speed Optocouplers High Speed 10MBd LogicGate Output 3,812In Stock
20,000Expected 2026/06/02
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 15 Mb/s 2500 Vrms Open Collector 10 mA 1.38 V 50 ns 12 ns 5 V 50 mA 85 mW - 40 C + 85 C Tube
LITEON High Speed Optocouplers Darlington 100KBd Transistor Output 27In Stock
6,000On Order
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.1 V 35 us 10 us 5 V 50 mA 100 mW - 40 C + 85 C Tube
LITEON High Speed Optocouplers Darlington 100KBd Transistor Output 2,000In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.1 V 5 V 50 mA 100 mW - 40 C + 85 C Tube
LITEON High Speed Optocouplers Darlington 100KBd Transistor Output 3,950In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.1 V 5 V 50 mA 100 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
LITEON High Speed Optocouplers Darlington 100KBd Transistor Output 3,429In Stock
4,100On Order
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.1 V 60 us 25 us 5 V 50 mA 100 mW - 40 C + 85 C Tube
LITEON High Speed Optocouplers Darlington 100KBd Transistor Output 2,376In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.1 V 5 V 50 mA 100 mW - 40 C + 85 C Tube
LITEON High Speed Optocouplers Darlington 100KBd Transistor Output 1In Stock
2,400Expected 2026/05/13
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.1 V 5 V 50 mA 100 mW - 40 C + 85 C Tube
LITEON High Speed Optocouplers High Speed 1MBd Transistor Output
6,000Expected 2026/03/19
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 16 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
LITEON High Speed Optocouplers Darlington 100KBd Transistor Output
3,775On Order
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.1 V 60 us 25 us 5 V 50 mA 35 mW - 40 C + 85 C Tube
LITEON High Speed Optocouplers Darlington 100KBd Transistor Output
4,918Expected 2026/05/26
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.1 V 5 V 50 mA 100 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
LITEON High Speed Optocouplers SOP-5 High Speed Phototranistr Output Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

SMD/SMT SOP-5 1 Channel 3750 Vrms 1900 % 20 mA 1.3 V 5 V 60 mA 35 mW - 40 C + 85 C Reel