Solid State Relays - PCB Mount

Results: 2,600
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount MOSFET RELAY SVSON 476In Stock
Min.: 1
Mult.: 1

SMD/SMT 400 mA 60 VAC SPST (1 Form A) S-VSON-4 MOSFET - 40 C + 125 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-61QV
Omron Electronics Solid State Relays - PCB Mount MOSFET RELAY SVSON 500In Stock
Min.: 1
Mult.: 1

SMD/SMT 400 mA 60 VAC SPST (1 Form A) S-VSON-4 MOSFET - 40 C + 125 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-61QV
Vishay Solid State Relays - PCB Mount Photo Relay, 1500V Load Voltage, AEC-Q102 1,556In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel PCB Mount 50 mA 1.5 kVAC SPST (1 Form A) SMD-8 MOSFET - 40 C + 125 C 9.75 mm (0.384 in) 6.6 mm (0.26 in) 3.55 mm (0.14 in) VORA1150
Weidmuller 8921600000
Weidmuller Solid State Relays - PCB Mount RCM380024 7In Stock
Min.: 1
Mult.: 1
Infineon Technologies Solid State Relays - PCB Mount 300V 1 Form A Photo Voltaic Relay 1,171In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 50 mA 300 VAC, 300 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-8 MOSFET 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 4.57 mm (0.18 in)
Omron Automation and Safety G3CN-202P1-US DC3-28
Omron Automation and Safety Solid State Relays - PCB Mount Solid State Relay 3In Stock
Min.: 1
Mult.: 1
G3CN
Panasonic Industrial Devices Solid State Relays - PCB Mount AC Type Zero-Cross SMD Solid State Relay 1,498In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 600 mA 1 Form A (SPST-NO) 1.21 VDC SMD DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 40V, 0.5 OHMS MAX T&R 1,035In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape PCB Mount 2 A 40 VAC, 40 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 10.1 mm (0.398 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) CS326
Omron Electronics Solid State Relays - PCB Mount 350V, SPST-NO, SOP4 SMT 100mA 35ohm 35pF 623In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V SPST-NO DIP4 PCB 2000mA 80mohm 250pF 136In Stock
Min.: 1
Mult.: 1

PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Teledyne Relays M93F-1W
Teledyne Relays Solid State Relays - PCB Mount 5In Stock
Min.: 1
Mult.: 1
Tray PCB Mount 350 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 0 VDC to 18 VDC MOSFET 15 mA - 55 C + 105 C 8.51 mm (0.335 in) 8.51 mm (0.335 in) 6.99 mm (0.275 in) M93F
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V,2A,VOLT ACT NORM CLOSE 16L 5,998In Stock
3,000Expected 2026/02/23
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape SMD/SMT 1.84 A 60 VAC QFN-16 MOSFET 407 uA - 40 C + 85 C 6 mm (0.236 in) 6 mm (0.236 in) 0.83 mm (0.033 in)
IXYS Integrated Circuits LCB716
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 60V 500mA 305In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB716
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 18-36Vac,ZC 40In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 18 VAC to 36 VAC SIP-4 SCR 10 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530VAC /5A, 4-15VDC, RN 23In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 20 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MCX
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 80V, 0.5 OHMS MAX 997In Stock
Min.: 1
Mult.: 1
Tube PCB Mount 1 A 80 VAC, 80 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOP-8 MOSFET 50 mA - 40 C + 85 C 9.7 mm (0.382 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C347S
Crydom Solid State Relays - PCB Mount SSR SPST-NO 60VDC 5A SIP 29In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 60 VDC 1 Form A (SPST-NO) 20 VDC to 28 VDC SIP-4 MOSFET 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX
Crydom Solid State Relays - PCB Mount UPD Dual Output 240V 15A Ran PCB 14In Stock
Min.: 1
Mult.: 1

Each PCB Mount 15 A 280 VAC 2 Form A (DPST-NO) 3 VDC to 32 VDC SIP-8 SCR 10 mA 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) UPD24D
Omron Electronics Solid State Relays - PCB Mount 600V, SPST-NO, SOP4 SMT 70mA 60ohm Gull 393In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 70 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO DPST 100MA 8 SMD 572In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 600V 100mA 321In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA143
Texas Instruments Solid State Relays - PCB Mount DC input normally o pen output single-c 19,882In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel PCB Mount 150 mA 80 VDC 1 Form A (SPST-NO) 850 mV to 1.55 V SOIC-5 MOSFET 20 mA - 55 C + 125 C 7 mm (0.276 in) 3.51 mm (0.138 in) 2.4 mm (0.094 in) ISOM8610
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 200V, 8 OHMS MAX 1,877In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 180 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.6 mm (0.181 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C234S
Coto Technology Solid State Relays - PCB Mount SSR RELAY SPST 1.5KV 45MA 6DIP 767In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 45 mA 1.5 kVAC, 1.5 kVDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 9.1 mm (0.358 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) CT140
Coto Technology Solid State Relays - PCB Mount 500mW 40V 4.5A 1FormA ThruHole 6Pin 912In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 4.5 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 9.1 mm (0.358 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) CT128/CS128