Solid State Relays - PCB Mount

Results: 2,600
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 4,681In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) LH1540A
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 1,743In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) LH1546A
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 350V 4,028In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.81 mm (0.268 in) 4.83 mm (0.19 in) 3.81 mm (0.15 in) LH1546A
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 2,392In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1 VDC to 1.45 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.83 mm (0.19 in) 4.67 mm (0.184 in) 2.33 mm (0.092 in) LH1546A
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 2,413In Stock
14,000Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1 VDC to 1.45 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.83 mm (0.19 in) 4.67 mm (0.184 in) 2.33 mm (0.092 in) LH1546A
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A SSR 4-Pin SOP 17,964In Stock
12,000Expected 2026/04/10
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel PCB Mount 75 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1006
Opto 22 Solid State Relays - PCB Mount MP Model, 60 VDC, 3 Amp, DC Control Solid State Relay (SSR) 471In Stock
Min.: 1
Mult.: 1

MP
Opto 22 Solid State Relays - PCB Mount MP Model, 240 VAC, 2 Amp, DC Control Solid State Relay (SSR) 53In Stock
Min.: 1
Mult.: 1

PCB Mount 2 A 240 VAC 3 VDC to 32 VDC - 40 C + 100 C 43.2 mm (1.701 in) 10.2 mm (0.402 in) 24.9 mm (0.98 in) MP
Opto 22 Solid State Relays - PCB Mount MP Model, 240 VAC, 4 Amp, DC Control Solid State Relay (SSR) 123In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 240 VAC 3 VDC to 32 VDC - 40 C + 100 C 43.2 mm (1.701 in) 10.2 mm (0.402 in) 24.9 mm (0.98 in) MP
Omron Electronics Solid State Relays - PCB Mount 100V SPSTNO DIP4 SMT 1000mA 250ohm 200pF 1,400In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 1 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 200V, SPST-NO, SOP4 SMT 50mA 40ohm 15pF 2,798In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel PCB Mount 50 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 350V, SPST-NO, DIP4 PCB 120mA 22ohm 40pF 1,625In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC DIP-4 MOSFET 50 mA - 40 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V SPST-NO DIP4 PCB 2500mA 50ohm 300pF 418In Stock
Min.: 1
Mult.: 1

PCB Mount 2.5 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V SPST-NO DIP6 PCB 3500mA 30ohm 1000pF 217In Stock
Min.: 1
Mult.: 1

PCB Mount 3.5 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC DIP-6 MOSFET 30 mA - 40 C + 85 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V SPST-NO DIP4 SMT 2000mA 80ohm 250pF 397In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V, SPST-NO, SOP6 SMT 400mA 1ohm 130pF 1,463In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-6 MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V, SPST-NO, SOP6 SMT 400mA 1ohm 130pF 2,025In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-6 MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Infineon Technologies Solid State Relays - PCB Mount 100V 1 Form A Photo Voltaic Relay 412In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 550 mA 100 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-8 MOSFET 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 4.57 mm (0.18 in)
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 3.5A, 40V MAX 1,833In Stock
2,000On Order
Min.: 1
Mult.: 1

Tube SMD/SMT 3.5 A 40 VDC 1 Form A (SPST-NO) SOP-4 MOSFET - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) C224S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 2.5A, 60V MAX 1,489In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape SMD/SMT 2.5 A 60 VDC 1 Form A (SPST-NO) SOP-4 MOSFET - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) C236S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - SiC 1FORM A,170mA,1700V MAX 886In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 1.7 kVAC/VDC 1 Form A (SPST-NO) DIP-6 MOSFET - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) S117
IXYS Integrated Circuits CPC1965Y
IXYS Integrated Circuits Solid State Relays - PCB Mount 600V, 1mA AC Solid State Relay 5,307In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 20 VAC to 260 VAC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SCR 100 mA - 40 C + 85 C 19.202 mm (0.756 in) 3.302 mm (0.13 in) 6.35 mm (0.25 in) CPC1965
IXYS Integrated Circuits LCB716STR
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 60V 500mA 7,218In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB716
Digilent Solid State Relays - PCB Mount CIO-ERB48; Relay Acc; Form C; 4.3 A for DIO48; 96; and 192 1In Stock
Min.: 1
Mult.: 1

Amphenol Anytek Solid State Relays - PCB Mount Mount Type : DIPLoad Type : AC & DCContact Type : 2 form ALoad Voltage : 600VPin out : 8 PINPackage : Tube 447In Stock
Min.: 1
Mult.: 1

DIP-8 - 40 C + 85 C APR