Renesas Electronics Transistor Output Optocouplers

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics Transistor Output Optocouplers SGL Tr DC Couplr 80,811In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 300 % 50 mA 1.4 V 70 V 30 mA 300 mV 5 us 7 us 6 V 80 mW - 55 C + 100 C PS2701A-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso Darling 1-Ch 113,837In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT SSOP-4 1 Channel 2500 Vrms NPN Photodarlington 200 % 200 % 50 mA 1.4 V 40 V 90 mA 1 V 200 us 200 us 6 V 60 mW - 55 C + 100 C PS2802-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso AC Input 1-Ch 46,828In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 400 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 150 mW - 55 C + 100 C PS2565L1-1 Reel, Cut Tape
Renesas Electronics Transistor Output Optocouplers SGL Tr AC Couplr 213,540In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 300 % 50 mA 1.4 V 70 V 30 mA 300 mV 5 us 7 us 80 mW - 55 C + 100 C PS2705A-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin SSOP 744,266In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT SSOP-4 1 Channel 2500 Vrms NPN Phototransistor 100 % 400 % 50 mA 1.4 V 40 V 40 mA 300 mV 4 us 5 us 6 V 60 mW - 55 C + 100 C PS2811-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers OPTO COUPLER 22,797In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT LSSOP-4 1 Channel 5000 Vrms NPN Phototransistor 50 % 400 % 30 mA 1.4 V 80 V 30 mA 300 mV 4 us 5 us 6 V 60 mW - 40 C + 115 C RV1S2281A Reel, Cut Tape
Renesas Electronics Transistor Output Optocouplers BV = 2500Vr.m.s. -55C +100C 80,090In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 1 Channel 2500 Vrms NPN Phototransistor 50 % 400 % 30 mA 1.4 V 80 V 30 mA 300 mV 5 us 7 us 6 V 60 mW - 55 C + 100 C PS2801C-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso Darling 4-Ch 15,351In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 4 Channel 2500 Vrms Photodarlington 2000 % 2000 % 50 mA 1.4 V 40 V 100 mA 1 V 200 us 200 us 6 V 120 mW - 55 C + 100 C PS2802-4 Cut Tape
Renesas Electronics Transistor Output Optocouplers Hi-Iso Col-Emit 4-Ch 7,845In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 4 Channel 2500 Vrms NPN Photodarlington 400 % 4500 % 50 mA 1.4 V 350 V 60 mA 1 V 20 us 5 us 6 V 80 mW - 55 C + 100 C PS2833-4 Cut Tape
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin SSOP 7,742In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-4 1 Channel 2500 Vrms NPN Phototransistor 100 % 400 % 50 mA 1.3 V 40 V 40 mA 300 mV 5 us 10 us 6 V 180 mW - 55 C + 100 C PS2911-1 Cut Tape
Renesas Electronics Transistor Output Optocouplers BV = 5000Vr.m.s. -40c + 115c 5,428In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 50 % 400 % 60 mA 1.4 V 80 V 50 mA 300 mV 4 us 5 us 6 V 250 mW - 40 C + 115 C PS2381-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin SSOP 3,442In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT SSOP-4 1 Channel 2500 Vrms NPN Photodarlington 400 % 4500 % 10 mA 1.2 V 350 V 60 mA 1 V 20 us 5 us 6 V 180 mW - 55 C + 100 C PS2833-1 Reel, Cut Tape
Renesas Electronics Transistor Output Optocouplers BV = 2500Vr.m.s. High CTR 1,859In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-16 4 Channel 2500 Vrms NPN Phototransistor 100 % 400 % 50 mA 1.4 V 40 V 40 mA 300 mV 4 us 5 us 6 V 190 mW - 55 C + 100 C PS2811-4 Reel, Cut Tape
Renesas Electronics Transistor Output Optocouplers BV=5000Vr.m.s 1 Channel 7,576In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 50 % 400 % 40 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 110 C PS2561DL1-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 5,531In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 400 % 40 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 110 C PS2561DL2-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso Darling 1-Ch 2,944In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms NPN Photodarlington 200 % 2000 % 80 mA 1.4 V 40 V 200 mA 1 V 100 us 100 us 6 V 150 mW - 55 C + 100 C PS2562-1 Tube
Renesas Electronics Transistor Output Optocouplers Hi Col-Emit Dar 1-Ch 9,699In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 1 Channel 2500 Vrms NPN Phototransistor 1500 % 50 mA 1.4 V 350 V 150 mA 1 V 100 us 100 us 6 V 80 mW - 55 C + 100 C PS2733-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso Opoto 4-Ch 3,964In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 4 Channel 1500 Vrms NPN Phototransistor 100 % 400 % 20 mA 1.2 V 70 V 20 mA 300 mV 6 V 40 mW - 40 C + 100 C PS2841-4A Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers OPTO COUPLER 2,700In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT LSSOP-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 400 % 30 mA 1.4 V 40 V 40 mA 300 mV 4 us 5 us 6 V 60 mW - 40 C + 115 C RV1S2211A Reel, Cut Tape
Renesas Electronics Transistor Output Optocouplers Hi CTR AC Input 1-Ch 15,702In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT SSOP-4 1 Channel 2500 Vrms NPN Phototransistor 100 % 400 % 50 mA 1.4 V 40 V 40 mA 300 mV 4 us 5 us 60 mW - 55 C + 100 C PS2815-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin SSOP 3,916In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT SSOP-4 1 Channel 2500 Vrms NPN Photodarlington 2000 % 2000 % 5 mA 1.1 V 40 V 90 mA 1 V 200 us 200 us 6 V 180 mW - 55 C + 100 C PS2802-1 Reel, Cut Tape
Renesas Electronics Transistor Output Optocouplers Hi-Speed Switch 1-Ch 3,535In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms NPN Phototransistor 50 % 200 % 60 mA 1.3 V 120 V 30 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2513 Tray
Renesas Electronics Transistor Output Optocouplers Hi-Iso AC Input 1-Ch 13,666In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 80 % 600 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 150 mW - 55 C + 100 C PS2505L Tray
Renesas Electronics Transistor Output Optocouplers Hi Col-Emit Dar 1-Ch 927In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-4 1 Channel 2500 Vrms NPN Phototransistor 1500 % 50 mA 1.4 V 350 V 150 mA 1 V 100 us 100 us 6 V 80 mW - 55 C + 100 C PS2733-1 Cut Tape
Renesas Electronics Transistor Output Optocouplers Quad Tr DC Couplr 2,020In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 4 Channel 2500 Vrms NPN Phototransistor 50 % 400 % 30 mA 1.4 V 70 V 30 mA 300 mV 5 us 7 us 6 V 120 mW - 55 C + 100 C PS2801A-1 Reel, Cut Tape