VOx6xxA Series Transistor Output Optocouplers

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Transistor Output Optocouplers CTR 50-600% 1MA 73,566In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.5 V 80 V 100 mA 400 mV 10 us 11 us 6 V 170 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=5MA 16,997In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 63-200% IF=1MA 9,444In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-4 1 Channel 5000 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 8,871In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 8,183In Stock
9,000Expected 2026/02/13
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=1MA 12,316In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms NPN Phototransistor 100 % 200 % 50 mA 1.5 V 80 V 100 mA 400 mV 10 us 12 us 6 V 170 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers CTR 100-200% 14,472In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms NPN Phototransistor 100 % 200 % 50 mA 1.5 V 80 V 100 mA 400 mV 10 us 12 us 6 V 170 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers CTR 50-600% 5MA 6,658In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.5 V 80 V 50 mA 400 mV 3 us 12 us 6 V 170 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phtotrnstr LSOP-4 CTR% 130 to 260 16,640In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT SFH6 4,354In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.65 V 80 V 50 mA 400 mV 4.6 us 15 us 6 V 200 mW - 55 C + 110 C VOx6xxA Tube
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT SFH6 4,444In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.65 V 80 V 50 mA 400 mV 4.6 us 15 us 6 V 200 mW - 55 C + 110 C VOx6xxA Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 130-260% 5,987In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 130 % 260 % 60 mA 1.35 V 80 V 50 mA 400 mV 4.6 us 15 us 6 V 200 mW - 55 C + 110 C VOx6xxA Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 200-400% 1,602In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 200 % 400 % 60 mA 1.35 V 80 V 50 mA 400 mV 4.6 us 15 us 6 V 200 mW - 55 C + 110 C VOx6xxA Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 100-200% 442In Stock
28,000Expected 2026/03/05
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 80 V 50 mA 400 mV 3 us 14 us 6 V 200 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 4,885In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 5,463In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 63-125% IF=5MA 5,364In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 6,682In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 6,423In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=5MA 6,008In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 100-320% IF=1MA 4,024In Stock
6,000Expected 2026/03/20
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 80-160% 778In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 80 % 160 % 60 mA 1.65 V 80 V 50 mA 400 mV 4.6 us 15 us 6 V 200 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 40-80% IF=5MA 5,160In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VOL6 Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.16 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Tube
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VOL6 Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.16 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Tube