5GW Series Antennas

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna Dipole Blade 5G/LTE Swivel SMA 329In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5.925 GHz Blade 1.1 dBi 50 Ohms 30 W - 30 C + 85 C Dipole 10 Band SMA 181.1 mm 22 mm 12.8 mm 5GW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dipole Blade 5G/LTE Swivel SMA 424In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 617 MHz 4.99 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS LoRaWAN, Sigfox, WiFi, WLAN IoT, ISM Whip Blade Tilt / Swivel 0.4 dBi, 0.6 dBi, 0.7 dBi, 2.2 dBi, 2.4 dBi, 2.7 dBi, 3.3 dBi, 3.5 dBi, 4 dBi, 4.1 dBi 50 Ohms 1.4, 1.7, 1.9, 2.8, 2.9, 3, 3.1 5 W - 20 C + 65 C 11 Band Panel Mount Connector SMA Male 657.5 MHz, 750.5 MHz, 875.5 MHz, 1581 MHz, 1955 MHz, 2350 MHz, 2593 MHz, 3550 MHz, 3625 MHz, 3950 MHz, 4965 MHz Private Cellular Networks, IoT 135.7 mm 20.1 mm 10 mm 5GW Bulk
TE Connectivity / Linx Technologies Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-6GHz Bandwidth, low band, midband, RF Antenna, Band 71, 3.5GHz CBRS, C-Band, Hinged Blade, SMA Male Connector, Black 7,008In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 617 MHz 5.925 GHz Blade, Hinged Tilt/Swivel 5.3 dBi, 6 dBi, 7.1 dBi, 7 dBi, 8.9 dBi, 8.5 dBi, 5.5 dBi, 3.9 dBi, 4.9 dBi 5308 MHz 50 Ohms 1.6, 1.7, 2.1, 3.9, 1.8, 1.9, 1.9, 1.8, 1.8, 2.0 10 W - 40 C + 85 C 9 Band Connector SMA Male SMA Male 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz, 5 GHz 5G, LTE, LTE-M, Cat-M1, NB-IoT, UMTS, GSM, LPWA, cellular, 4G, CBRS, C-Band, public safety, private cellular networks 135.6 mm 24.1 mm 135.6 mm 5GW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dipole Blade 5G/LTE Swivel SMA 197In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5.925 GHz Blade 1.1 dBi 50 Ohms 30 W - 30 C + 85 C Dipole 10 Band SMA 181.1 mm 22 mm 12.8 mm 5GW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dipole Blade 5G/LTE Swivel SMA 903In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5 GHz 5.2 dBi 50 Ohms - 20 C + 65 C Dipole 10 Band 5GW Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA 5G WB CELL DOME IP67 N 36In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Dipole 617 MHz 5 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE), GSM LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Module Sharkfin - 3.1 dBi 50 Ohms 1.6, 1.7, 1.8, 3, 3.6, 4.1, 7 10 W - 30 C + 70 C 10 Band Direct / Permanent Mount Connector N Jack (Female) 656 MHz, 751 MHz, 876 MHz, 1955 MHz, 2350 MHz, 2593 MHz, 3550 MHz, 3625 MHz, 3950 MHz, 4700 MHz CBRS, Emerging 5G C-Band and Emerging 5G 2.5 GHz EBS Applications, IoT Devices, LTE-M, NB-IoT, 4.9 GHz Public Safety, Worldwide 5G/4G/3G/2G 70.8 mm IP67 5GW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dipole Blade 5G/LTE Swivel SMA Non-Stocked Lead-Time 9 Weeks
Min.: 2,800
Mult.: 2,800

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5 GHz 5.2 dBi 50 Ohms - 20 C + 65 C Dipole 10 Band 5GW Bulk