APKG5012GD-0100C

ABRACON
815-APKG5012GD
APKG5012GD-0100C

Mfr.:

Description:
Antennas Active High Precision GNSS Dual-Band Stacked Patch Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.72 $39.72
$34.74 $347.40
$33.60 $840.00
$30.10 $3,010.00
$28.38 $7,095.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Patch
1.166 GHz
1.605 GHz
Patch
Square
40 dB
50 Ohms
- 40 C
+ 85 C
2 Band
Connector
Connector
SMA-J
Geofencing, Precision Agriculture
50 mm
50 mm
12 mm
RG316
APKG
Bulk
Brand: ABRACON
Cable Length: 105 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: RHCP
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

APKG5012GD Active GNSS Dual-Band Antenna

Abracon APKG5012GD Active GNSS Dual-Band Antenna offers a high LNA gain of 40dB±2dB with a low noise figure of <1.5dB in 50mm x 50mm x 12mm dimensions. This antenna features a 3.3VDC to 10VDC operating voltage range and 50Ω typical nominal impedance. The APKG5012GD active GNSS dual-band antenna operates at -40°C to 85°C temperature range and shows excellent multipath and interference rejection. This antenna is RoHS compliant and offers 95% relative humidity @ 65°C. The APKG5012GD antenna is ideal for precision agriculture, tri-band RTK and PPP receivers, mission-critical GNSS timing, geofencing, precision land survey positioning, and surveying and mapping systems.