ADFGP.25E.07.0060A

Taoglas
960-ADFGP.25E.07.06A
ADFGP.25E.07.0060A

Mfr.:

Description:
Antennas ACTIVE PATCH GNSS ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.17 $31.17
$28.06 $280.60
$20.60 $1,030.00
$17.46 $1,746.00
$17.33 $3,466.00
$17.19 $8,595.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Embedded
1.559 GHz
1.61 GHz
BEIDOU, Galileo, GLONASS, GNSS, GPS
Patch
Stacked
- 1 .9 dBi, 0.5 dBi, - 0.8 dBi
50 Ohms
2.0:1, 2.0:1, 2.0:1
- 40 C
+ 85 C
3 Band
PCB Mount
Pin
IPEX MHF1
1.561 GHz, 1.57542 GHz, 1.602 GHz
Autonomous Vehicles, RTK Systems, Navigation, Robotics, Transportation, Telematics
25 mm
25 mm
4 mm
RF1.13
ADFGP.253
Bulk
Brand: Taoglas
Cable Length: 60 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ground Plane Size: 70 mm x 70 mm
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Embedded GPS Dual Pin Active Patch Antennas

Taoglas Embedded GPS Dual Pin Active Patch Antennas offer a 1559MHz to 1610MHz frequency range, 50Ω impedance rating, and -40°C to +85°C operating temperature range. These antennas have a double resonance design and wide-band operation of GNSS systems including GPS (L1), GLONASS (G1), Galileo (E1), and BeiBou (B1). The patch is 25mm and uses a dual-feed configuration that combines both feeds with a 90° hybrid coupler to obtain an optimal axial ratio. The dual feed, active patch design makes these antennas ideal for next-generation GNSS devices that require excellent positional accuracy in a small form factor.