Bourns Audio Transformers / Signal Transformers

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Bourns Audio Transformers / Signal Transformers PLC transformer, 0.45W, Standard EP13, 15V 5,158In Stock
Min.: 1
Mult.: 1
Reel: 540

1 mH - 40 C + 125 C 14 mm 13.9 mm 13.5 mm PFB Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans 544In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Bulk
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 1,048In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers 1KHz 90ohm 10% 506In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers PLC transformer, 0.45W, Special EP13, 15V 5,089In Stock
Min.: 1
Mult.: 1
Reel: 400

1.15 mH - 40 C + 125 C PFB Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN xfmr,10GbE,PoE+,IEEE 3,178In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 500 MHz - 40 C + 85 C Single 10G Base-T 4.7 mm 3.3 mm 2.9 mm SM453230-xxxN7YP Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 919In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr module,10GbE,w CMC 1,122In Stock
Min.: 1
Mult.: 1
Reel: 800

LAN Transformers LAN SMD/SMT 1 MHz to 500 MHz 0 C + 85 C Quad Ethernet 16 mm 10.3 mm 4.1 mm SM43001EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers SMD Transformer, EP6 1,992In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PKSEP6B08S Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers HV ISO TRANSFORMER 215uH 30% 1,360In Stock
Min.: 1
Mult.: 1
Reel: 350

Isolated SMD/SMT 100 kHz 215 uH 4 kV - 40 C + 95 C Single Power Supplies 12.7 mm 10.6 mm 9 mm Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers BMS Transformer/CMC,6PIN,SGL,4.3kVDC 1,849In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMS Transformers SMD/SMT 450 uH - 40 C + 125 C SM91542AL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350UH LAN 10/100 BASE-T 9,279In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 125 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm SM91072AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1000Base-T,4.68kVDC, -40 to 105C 361In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 105 C 1 Channel 33 mm x 17 mm x 10.5 mm 33 mm 17 mm 10.5 mm Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN 10/100 Tin Potted 26,841In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kVAC 0 C + 70 C Dual 10/100 Base-T SMD-16 12.8 mm 6.9 mm 5.65 mm PT61017PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350uHmin. .50uHmax. OP -40C to +85C 14,741In Stock
Min.: 1
Mult.: 1
Reel: 700

LAN Transformers SMD/SMT 300 kHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 85 C Quad 10/100/1000 Base-T, LAN, Ethernet 17.62 mm 12.2 mm 6 mm PT61020EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN Transformer 10/100/1000 Base-T 13,917In Stock
350On Order
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers SMD/SMT 1 MHz to 100 MHz 350 uH 5 kVAC - 40 C + 85 C Quad 10/100/1000 Base-T, LAN, Ethernet SMD-24 17.55 mm 12.2 mm 6 mm SM51589PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350UH LAN 10/100 BASE-T 3,096In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 125 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm SM91071AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 10/100 BASE-T xfrmer AEC-Q200 compliant 3,549In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PoE Transformers SMD/SMT 1 MHz to 100 MHz 500 nH - 40 C + 125 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm SM91074AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 10/100 BASE-T Single Port, 16PIN, DUAL, 1.5k VAC 2,014In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LAN Transformers SMD/SMT 1 MHz to 100 MHz 500 nH - 40 C + 125 C Dual 10/100 Base-T 13.3 mm x 7.4 mm 13.3 mm 7.4 mm 5.97 mm SM91076L Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 934In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 2.8 H 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers Z= 600:600 OHMS 8,552In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 2.8 H 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm LM-NP 1000 Tube
Bourns Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR 6,227In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm PT61017XPEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350uHmin 1CT:1CT OP -40C to +85C 5,152In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 10/100 Base-T SMD-16 12.8 mm 6.9 mm 5.65 mm PT61018PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers MAGNETICS LAN TRANSFORMER 1,408In Stock
Min.: 1
Mult.: 1
Reel: 500

LAN Transformers Module SMD/SMT 300 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100/1000 Base-T, LAN, Ethernet SMD-24 15.24 mm 13.56 mm 5.79 mm PT61022XEL Reel, Cut Tape
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 6,566In Stock
Min.: 1
Mult.: 1

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Tube