KEMET F862 Series Film Capacitors

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 630V 0.56 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 383In Stock
Min.: 1
Mult.: 1
Reel: 330

0.56 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) 18 mm x 12 mm Straight - 40 C + 110 C F862 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.22 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 1,258In Stock
Min.: 1
Mult.: 1
Reel: 380

0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 16 mm (0.63 in) 26 mm x 7 mm Straight - 40 C + 110 C F862 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 1,120In Stock
Min.: 1
Mult.: 1
Reel: 280

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 17 mm (0.669 in) 26 mm x 8.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 1,715In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 17 mm (0.669 in) 26 mm x 8.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 1 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 1,190In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.22 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 2,133In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 16 mm (0.63 in) 26 mm x 7 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.2 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 911In Stock
Min.: 1
Mult.: 1

1.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 22 mm (0.866 in) 26 mm x 13 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 18In Stock
8,800Expected 2026/10/13
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) 18 mm x 7.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 110C 20% 2 Pin LS=15 mm AEC-Q200 435In Stock
2,992Expected 2026/03/09
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 310 VAC 20 % 2 Pin 13.5 mm (0.531 in) Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.12 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 657In Stock
Min.: 1
Mult.: 1

0.12 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) 18 mm x 7.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 3,671In Stock
Min.: 1
Mult.: 1
Reel: 748

0.15 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) 18 mm x 7.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.18 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 943In Stock
Min.: 1
Mult.: 1

0.18 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 14.5 mm (0.571 in) 18 mm x 8.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.22 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 1,845In Stock
Min.: 1
Mult.: 1
Reel: 440

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 14.5 mm (0.571 in) 18 mm x 8.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.22 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 1,582In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 14.5 mm (0.571 in) 18 mm x 8.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 40In Stock
4,400On Order
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 16 mm (0.63 in) 18 mm x 10 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 354In Stock
561Expected 2026/03/23
Min.: 1
Mult.: 1
Reel: 561

0.33 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 16 mm (0.63 in) 18 mm x 10 mm Straight - 40 C + 110 C F862 AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 630V 0.39 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 16In Stock
Min.: 1
Mult.: 1

0.39 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 16 mm (0.63 in) 18 mm x 10 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.47 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 55In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 19 mm (0.748 in) 18 mm x 11 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.47 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 1,717In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 19 mm (0.748 in) 18 mm x 11 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.56 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 334In Stock
Min.: 1
Mult.: 1
Reel: 459

0.56 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) 18 mm x 12 mm Straight - 40 C + 110 C F862 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 494In Stock
2,640Expected 2026/09/08
Min.: 1
Mult.: 1

0.15 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6 mm (0.236 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 14.5 mm (0.571 in) 26 mm x 6 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.47 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 1,477In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 18.5 mm (0.728 in) 26 mm x 10 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.56 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 94In Stock
3,960On Order
Min.: 1
Mult.: 1

0.56 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 18.5 mm (0.728 in) 26 mm x 10 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.68 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 2,148In Stock
Min.: 1
Mult.: 1

0.68 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) 26 mm x 11 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.82 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 843In Stock
Min.: 1
Mult.: 1

0.82 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) 26 mm x 11 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk