R75 Series Film Capacitors

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1.6k V 0.15 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200
533Expected 2026/04/03
Min.: 1
Mult.: 1

0.15 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) General Film Capacitors 650 VAC 5 % 2 Pin 7.4 mOhms 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.15 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200
432Expected 2026/04/07
Min.: 1
Mult.: 1

0.15 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) General Film Capacitors 700 VAC 5 % 2 Pin 7.4 mOhms 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.68 uF 105C 5% LS=15 mm AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

0.68 uF 250 VDC 15 mm (0.591 in) General Film Capacitors 160 VAC 5 % - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.68 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

0.68 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 160 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.039 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1,600

0.039 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 10.5 mm (0.413 in) General Film Capacitors 200 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 4700 pF 105C 0.1 AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 1.5uF 5% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1,080
Mult.: 360

R75 Bulk
KEMET Film Capacitors 630V 1.5uF 10% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 720
Mult.: 360

1.5 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 250 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 630V 2.2uF 5% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 648
Mult.: 216

R75 Bulk
KEMET Film Capacitors 630V 3.9uF 5% LS=37.5mm Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

R75 Bulk
KEMET Film Capacitors 1000 VDC 2.7uF 20% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 324
Mult.: 108

2.7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 44 mm (1.732 in) AC and Pulse Film Capacitors 250 VAC 20 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 1000V 3.3uF 5% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 180
Mult.: 60

R75 Bulk
KEMET Film Capacitors 1250V 0.1uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 2,448
Mult.: 816

R75 Bulk
KEMET Film Capacitors 0.82 uF 5% 600 VAC 1.25 kVDC Non-Stocked Lead-Time 20 Weeks
Min.: 576
Mult.: 192

0.82 uF 1.25 kVDC 37.5 mm (1.476 in) General Film Capacitors 600 VAC 5 % - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 0.82 uF 10% 600 VAC 1.25 kVDC Non-Stocked Lead-Time 20 Weeks
Min.: 576
Mult.: 192

0.82 uF 1.25 kVDC 37.5 mm (1.476 in) General Film Capacitors 600 VAC 10 % - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 2k V 0.0082 uF 105C 10% LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 464

8200 pF 2 kVDC 22.5 mm (0.886 in) General Film Capacitors 700 VAC 10 % - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 160V 0.22 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.22 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 90 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 160V 0.22uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.22 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 90 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 160V 0.33uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.33 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 90 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 160V 0.39uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

0.39 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 90 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 160V 0.47uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
0.47 uF 160 VDC 15 mm (0.591 in) General Film Capacitors 90 VAC 5 % - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 160V 0.47uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.47 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 90 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 160V 1uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
1 uF 160 VDC 22.5 mm (0.886 in) General Film Capacitors 90 VAC 5 % - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 160V 1uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

1 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 90 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 160V 1uF 5% LS=27.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

1 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 90 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk