R75 Series Film Capacitors

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1k V 0.22 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 5,462In Stock
Min.: 1
Mult.: 1

0.22 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 10 % 2 Pin 12.3 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 2.2uF 10% LS=37.5mm 3,339In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 160 VAC 10 % 2 Pin 7.2 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 400V 2.2uF 5% LS=27.5mm 4,737In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 220 VAC 5 % 2 Pin 7.2 mOhms 25 mm (0.984 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 630V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 8,217In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 250 VAC 5 % 2 Pin 15.9 mOhms 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1250Vo 1.8uF 85C 10% LS-37.5mm 1,021In Stock
Min.: 1
Mult.: 1

1.8 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 600 VAC 10 % 2 Pin 2.7 mOhms 45 mm (1.772 in) - 55 C + 105 C R75 Tray
KEMET Film Capacitors 2000V 0.1uF 5% LS=27.5mm 1,916In Stock
Min.: 1
Mult.: 1

0.1 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 11.1 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 400V 0.15 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 705In Stock
Min.: 1
Mult.: 1

0.15 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 220 VAC 5 % 2 Pin 10.6 mOhms 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.0082 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 1,279In Stock
Min.: 1
Mult.: 1

8200 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 10 % 2 Pin 97 mOhms 9 mm (0.354 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1250V .056uF 10% LS=37.5mm 144In Stock
Min.: 1
Mult.: 1

0.056 uF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) General Film Capacitors 600 VAC 10 % 2 Pin 19.9 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 5600 pF 105C 5% 2 Pin LS=15 mm AEC-Q200 1,419In Stock
Min.: 1
Mult.: 1

5600 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 650 VAC 5 % 2 Pin 142.1 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 1,697In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 15.9 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.47 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 380In Stock
Min.: 1
Mult.: 1
Reel: 270

0.47 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 220 VAC 5 % 2 Pin 10.2 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.033 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 110In Stock
1,300Expected 2026/03/20
Min.: 1
Mult.: 1

0.033 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 250 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 820In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 250 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1600V 8200pF 5% LS=27.5mm 1,700In Stock
Min.: 1
Mult.: 1

8200 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 650 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.033uF 5% LS=27.5mm 2,000In Stock
Min.: 1
Mult.: 1

0.033 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 160 VAC 5 % 2 Pin 33.8 mOhms 9 mm (0.354 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 5% 160 VAC 250 VDC 639In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 7.2 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 400V 0.068 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 1,948In Stock
Min.: 1
Mult.: 1

0.068 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 5 % 2 Pin 23.4 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.25k V 0.056 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 1,624In Stock
Min.: 1
Mult.: 1
Reel: 500

0.056 uF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) DC Link Film Capacitors 600 VAC 10 % 2 Pin 19 mm (0.748 in) - 55 C + 105 C R75 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.22uF 5% LS=27.5mm 4,364In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 10.9 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 10uF 5% LS=27.5mm 229In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 160 VAC 5 % 2 Pin 4.8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 1k V 0.1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 394In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 5 % 2 Pin 27.1 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1600V 4700pF 5% LS=27.5mm 2,594In Stock
Min.: 1
Mult.: 1

4700 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 650 VAC 5 % 2 Pin 169.3 mOhms 4 mm (0.157 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 630V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 5,581In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 5 % 2 Pin 79.6 mOhms 9 mm (0.354 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 2.2uF 5% LS=27.5mm 509In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 250 VAC 5 % 2 Pin 7.2 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C R75 Tray