B32560J Series Film Capacitors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors 0.47uF 100volts 10% 12,154In Stock
Min.: 1
Mult.: 1

0.47 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 3.4 mm (0.134 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.1 mm (0.24 in) Straight - 55 C + 125 C B32560J Bulk
EPCOS / TDK Film Capacitors 0.22uF 250volts 10% 6,342In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 4.9 mm (0.193 in) General Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C B32560J Bulk
EPCOS / TDK Film Capacitors 1.0uF 100volts 10% 1,940In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 5.5 mm (0.217 in) General Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B32560J Bulk
EPCOS / TDK Film Capacitors 0.22uF 100volts 10% 2,665In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 5.1 mm (0.201 in) Straight - 55 C + 125 C B32560J Bulk
EPCOS / TDK Film Capacitors 2.2uF 100volts 10% 134In Stock
1,200Expected 2026/04/16
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 9.2 mm (0.362 in) Straight - 55 C + 125 C B32560J Bulk
EPCOS / TDK Film Capacitors 0.01uF 400volts 10% 1,410In Stock
7,200Expected 2026/06/03
Min.: 1
Mult.: 1

0.01 uF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 10 % 2 Pin 5.5 mm (0.217 in) Straight - 55 C + 125 C B32560J Bulk
EPCOS / TDK Film Capacitors 0.1uF 250volts 10%
4,800Expected 2026/09/17
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 3.2 mm (0.126 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.1 mm (0.24 in) Straight - 55 C + 125 C B32560J Bulk
EPCOS / TDK Film Capacitors 0.022uF 400volts 10% Non-Stocked Lead-Time 14 Weeks
Min.: 6,800
Mult.: 6,800

0.022 uF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 10 % 2 Pin 5.5 mm (0.217 in) Straight - 55 C + 125 C B32560J Bulk
EPCOS / TDK Film Capacitors 0.220uF 400VDC 5% LS 7.5mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 7.7 mm (0.303 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.8 mm (0.386 in) Straight - 55 C + 125 C B32560J Bulk
EPCOS / TDK Film Capacitors 0.220uF 400VDC 10% LS 7.5mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 7.7 mm (0.303 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.8 mm (0.386 in) Straight - 55 C + 125 C B32560J Bulk
EPCOS / TDK Film Capacitors 0.0120UF 5% 630V FILM CAP POLY SILVER Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

0.012 uF 630 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 125 C B32560J Bulk
EPCOS / TDK Film Capacitors 0.0068uF 1000VDC 5% LS 7.5mm Non-Stocked Lead-Time 14 Weeks
Min.: 2,600
Mult.: 2,600

6800 pF 1 kVDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B32560J Bulk
EPCOS / TDK Film Capacitors 68NF 5% 100V FILM CAP POLY UNCOAT Non-Stocked

0.068 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 125 C B32560J Bulk
EPCOS / TDK Film Capacitors 15NF 10% 400V FILM CAP POLY UNCOAT Non-Stocked

0.015 uF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 10 % 2 Pin 5.5 mm (0.217 in) Straight - 55 C + 125 C B32560J Reel
EPCOS / TDK Film Capacitors 15NF 10% 400V FILM CAP POLY UNCOAT Non-Stocked

0.015 uF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 10 % 2 Pin 5.5 mm (0.217 in) Straight - 55 C + 125 C B32560J Ammo Pack
EPCOS / TDK Film Capacitors 0.01uF 630VDC 20% LS 7.5mm Non-Stocked

0.01 uF 630 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 3.8 mm (0.15 in) General Film Capacitors 400 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C B32560J Reel
EPCOS / TDK Film Capacitors 3.3NF 5% 630V FILM CAP MKT SILVER Non-Stocked

3300 pF 630 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 400 VAC 5 % 2 Pin 5.5 mm (0.217 in) Straight - 55 C + 125 C B32560J Bulk
EPCOS / TDK Film Capacitors 0.0056uF 630VDC 5% LS 7.5mm Non-Stocked

5600 pF 630 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 125 C B32560J Bulk