B32676 Series Film Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK B32676E6475K
EPCOS / TDK Film Capacitors 4.7uF 630volts 10% 37.5mmL/S 1.0mmL/D 4,900In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 5.8 mOhms 32.5 mm (1.28 in) Straight - 55 C + 105 C B32676 AEC-Q200 Bulk
EPCOS / TDK B32676E4106K
EPCOS / TDK Film Capacitors 10uF 450volts 10% 37.5mmL/S 1.0mmL/D
639Expected 2026/04/09
Min.: 1
Mult.: 1

10 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 6 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C B32676 AEC-Q200 Bulk
EPCOS / TDK B32676E6205K
EPCOS / TDK Film Capacitors 2.0uF 630volts 10% 37.5mmL/S 1.0mmL/D 434In Stock
Min.: 1
Mult.: 1

2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 12 mm (0.472 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 12.2 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C B32676 AEC-Q200 Bulk
EPCOS / TDK B32676E6405K
EPCOS / TDK Film Capacitors 4.0uF 630volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

4 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 16 mm (0.63 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 7.2 mOhms 28.5 mm (1.122 in) B32676 AEC-Q200 Bulk
EPCOS / TDK B32676F1106K
EPCOS / TDK Film Capacitors 10uF 750volts 10% 4 Pin 37.5mmL/S Non-Stocked

10 uF 750 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) DC Link Film Capacitors 375 VAC 10 % 4 Pin B32676 Bulk