R82 Series Film Capacitors

Results: 882
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 100V 0.68 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 10,094In Stock
Min.: 1
Mult.: 1
Reel: 1,700

0.68 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.027 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 29,526In Stock
Min.: 1
Mult.: 1

0.027 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 32,787In Stock
Min.: 1
Mult.: 1

1000 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 52,225In Stock
Min.: 1
Mult.: 1
Reel: 3,500

1500 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 47,721In Stock
Min.: 1
Mult.: 1

4700 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0056 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 40,688In Stock
Min.: 1
Mult.: 1

5600 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 43,920In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.068 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.12 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 36,657In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.12 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 28,021In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 18,033In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 49,308In Stock
Min.: 1
Mult.: 1

4700 pF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 40,118In Stock
Min.: 1
Mult.: 1

0.15 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 43,876In Stock
Min.: 1
Mult.: 1
Reel: 3,500

4700 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.056 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 43,936In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.056 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 34,364In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.27 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 26,412In Stock
Min.: 1
Mult.: 1

0.27 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 24,610In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 25,613In Stock
Min.: 1
Mult.: 1

0.47 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.12 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 41,259In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.12 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 0.68 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 10,957In Stock
Min.: 1
Mult.: 1
Reel: 1,900

0.68 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 1.5 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 9,033In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1.5 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 48,397In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1000 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.0022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 26,950In Stock
Min.: 1
Mult.: 1
Reel: 3,500

2200 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.02 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 43,506In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.02 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 47,527In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.068 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack