PSC Series Aluminium Organic Polymer Capacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 470UF 6.3V RADIAL 452In Stock
Min.: 1
Mult.: 1
Reel: 1,000

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 10 Volt 769In Stock
Min.: 1
Mult.: 1

390 uF 10 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 9 mOhms 5.65 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 16 Volt 430In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSC Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 16 Volt 450In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 16 Volt 427In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1000uF 4 Volt 498In Stock
Min.: 1
Mult.: 1

1000 uF 4 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 6 mOhms 6.64 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1500UF 6.3V RADIAL 1,389In Stock
Min.: 1
Mult.: 1
Reel: 500

1500 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can PSC Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 2.5 Volt 752In Stock
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 4 Volt 988In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 6.3 Volt 1,000In Stock
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 6.3 Volt 1,156In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 10 Volt 456In Stock
Min.: 1
Mult.: 1

680 uF 10 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt 22In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 11 mOhms 5.08 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2700uF 2.5 Volt 7In Stock
500Expected 2026/04/08
Min.: 1
Mult.: 1

2700 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.56 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1500uF 6.3 Volt 17In Stock
500Expected 2026/05/28
Min.: 1
Mult.: 1

1500 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 6.3 Volt 324In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1000uF 2.5 Volt 6In Stock
Min.: 1
Mult.: 1

1000 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt
3,000Expected 2026/03/02
Min.: 1
Mult.: 1
Reel: 1,000

270 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 11 mOhms 5.08 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 5 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 5 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 5 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 5 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2200uF 6.3 Volt Non-Stocked
Min.: 1
Mult.: 1

2200 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1000uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1

1000 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1500uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1

1500 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk