WCAP-ATLI Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 120uF 50V 20% Radial 2,037In Stock
Min.: 1
Mult.: 1
Reel: 800

120 uF 50 VDC 8 mm 16 mm 3.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 770 mA 73 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 120uF 63V 20% Radial 972In Stock
500Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 500

120 uF 63 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 835 mA 130 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 470uF 50V 20% Radial 2,011In Stock
Min.: 1
Mult.: 1
Reel: 300

470 uF 50 VDC 13 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 2 A 30 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 150uF 35V 20% Radial 583In Stock
2,400Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 800

150 uF 35 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 680 mA 110 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 820uF 50V 20% Radial 141In Stock
Min.: 1
Mult.: 1
Reel: 200

820 uF 50 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 2.96 A - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 330uF 63V 20% Radial 94In Stock
300Expected 2026/06/19
Min.: 1
Mult.: 1
Reel: 300

330 uF 63 VDC 13 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.87 A 45 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 4.7uF 100V 20% 2,215In Stock
10,000Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 2,000

4.7 uF 100 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 125 mA - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 68uF 10V 20% Radial 1,982In Stock
Min.: 1
Mult.: 1
Reel: 2,000

68 uF 10 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 190 mA - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 220uF 10V 20% Radial 4,322In Stock
Min.: 1
Mult.: 1
Reel: 1,500

220 uF 10 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 390 mA 180 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 270uF 10V 20% Radial 4,403In Stock
Min.: 1
Mult.: 1
Reel: 1,500

270 uF 10 VDC 6.3 mm 15 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 460 mA 160 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 2200uF 10V 20% Radial 864In Stock
Min.: 1
Mult.: 1
Reel: 300

2200 uF 10 VDC 13 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 2.37 A 25 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 56uF 16V 20% Radial 4,372In Stock
Min.: 1
Mult.: 1
Reel: 2,000

56 uF 16 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 220 mA 380 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 470uF 16V 20% Radial 1,995In Stock
Min.: 1
Mult.: 1
Reel: 800

470 uF 16 VDC 8 mm 16 mm 3.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 990 mA 62 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 470uF 16V 20% Radial 1,190In Stock
600Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 600

470 uF 16 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1 A 58 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 1000uF 16V 20% Radial 931In Stock
500Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 500

1000 uF 16 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.84 A 35 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 39uF 25V 20% Radial 3,401In Stock
2,000Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 2,000

39 uF 25 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 210 mA 420 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 56uF 25V 20% Radial 5,044In Stock
Min.: 1
Mult.: 1
Reel: 2,000

56 uF 25 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 256 mA 310 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 82uF 25V 20% Radial 2,932In Stock
1,500Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 1,500

82 uF 25 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 350 mA 240 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 100uF 25V 20% Radial 2,648In Stock
1,500Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 1,500

100 uF 25 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 410 mA 150 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 180uF 25V 20% Radial 398In Stock
Min.: 1
Mult.: 1
Reel: 800

180 uF 25 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 620 mA 98 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 220uF 25V 20% Radial 1,437In Stock
800Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 800

220 uF 25 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 750 mA 75 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 270uF 25V 20% Radial 1,863In Stock
Min.: 1
Mult.: 1
Reel: 800

270 uF 25 VDC 8 mm 16 mm 3.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 850 mA 63 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 390uF 25V 20% Radial 825In Stock
Min.: 1
Mult.: 1
Reel: 600

390 uF 25 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.05 A 51 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 1000uF 25V 20% Radial 592In Stock
300Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 300

1000 uF 25 VDC 13 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 2.34 A 25 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 33uF 35V 20% Radial 4,374In Stock
Min.: 1
Mult.: 1
Reel: 2,000

33 uF 35 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 230 mA 320 mOhms - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack